IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4300A-3IDD#TR
| Digi-Key Part Number | LTC4300A-3IDD#TR-ND |
2500 |
2.50000 |
Extended Price
6250.00 |
| Manufacturer Part Number | LTC4300A-3IDD#TR | |||
| Description | IC BUFFER BUS HOTSWAP 2WR 8DFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC4300A-3IDD#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Hot Board Insertion Switch |
| Number of Outputs | 2 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Current Limit | - |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4300A 3IDD#TR LTC4300A3IDD#TR |
LTC4300A-3IDD#TR Specification Sheet
IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4300A-3IDD#TR (LTC4300A-3IDD#TR-ND)
Related parts:IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4300A-3IDD
Order 'ic buffer bus hotswap 2wr 8dfn - LTC4300A-3IDD' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3IDD-ND.
IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4300A-3CDD
Order 'ic buffer bus hotswap 2wr 8dfn - LTC4300A-3CDD' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3CDD-ND.
IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4300A-3CDD#PBF
Order 'ic buffer bus hotswap 2wr 8dfn - LTC4300A-3CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3CDD#PBF-ND.
IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4300A-3CDD#TR
Order 'ic buffer bus hotswap 2wr 8dfn - LTC4300A-3CDD#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3CDD#TR-ND.
IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4300A-3CDD#TRPBF
Order 'ic buffer bus hotswap 2wr 8dfn - LTC4300A-3CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3CDD#TRPBF-ND.
IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4300A-3IDD#PBF
Order 'ic buffer bus hotswap 2wr 8dfn - LTC4300A-3IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3IDD#PBF-ND.
IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4300A-3IDD#TR
Order 'ic buffer bus hotswap 2wr 8dfn - LTC4300A-3IDD#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3IDD#TR-ND.
IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4300A-3IDD#TRPBF
Order 'ic buffer bus hotswap 2wr 8dfn - LTC4300A-3IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3IDD#TRPBF-ND.
IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC2418IGN#TRPBF
Order 'ic buffer bus hotswap 2wr 8dfn - LTC2418IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2418IGN#TRPBF-ND.
IC BUFFER BUS HOTSWAP 2WR 8MSOP - LTC4300A-3CMS8
Order 'ic buffer bus hotswap 2wr 8msop - LTC4300A-3CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3CMS8-ND.
IC BUFFER BUS HOTSWAP 2WR 8MSOP - LTC4300A-3CMS8#TR
Order 'ic buffer bus hotswap 2wr 8msop - LTC4300A-3CMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3CMS8#TR-ND.
IC BUFFER BUS HOTSWAP 2WR 8MSOP - LTC4300A-3IMS8
Order 'ic buffer bus hotswap 2wr 8msop - LTC4300A-3IMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3IMS8-ND.
IC BUFFER BUS HOTSWAP 2WR 8MSOP - LTC4300A-3IMS8#TR
Order 'ic buffer bus hotswap 2wr 8msop - LTC4300A-3IMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4300A-3IMS8#TR-ND.
IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4301CDD
Order 'ic buffer bus hotswap 2wr 8dfn - LTC4301CDD' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4301CDD-ND.
IC BUFFER BUS HOTSWAP 2WR 8DFN - LTC4301CDD#PBF
Order 'ic buffer bus hotswap 2wr 8dfn - LTC4301CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4301CDD#PBF-ND.
Send this link via E-Mail
Help With This Screen