HIGH SPEED BUFFER - LT1010CK - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1010CK-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LT1010CK | |||
| Description | HIGH SPEED BUFFER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1010CK |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Bulk |
| Amplifier Type | Buffer |
| Number of Circuits | 1 |
| Package / Case | TO-3-4 |
| Slew Rate | 75 V/µs |
| Gain Bandwidth Product | 20MHz |
| Current - Supply | 5mA |
| Current - Output / Channel | 150mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 40 V, ±2.25 V ~ 20 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 500µA |
| Operating Temperature | 0°C ~ 100°C |
| Voltage - Input Offset | - |
| Drawing Number | 161; 05-08-1311; K; 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1010CK LT1010CK |
LT1010CK Specification Sheet
HIGH SPEED BUFFER - LT1010CK (LT1010CK-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :HIGH SPEED BUFFER - LT1010CK
Order 'high speed buffer - LT1010CK' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1010CK-ND.
BOOK DATA LINEAR TECH 1992 VOL 2 - D.B. SUPPLEMENT
Order 'book data linear tech 1992 vol 2 - D.B. SUPPLEMENT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9176B-ND.
BOOK LINEAR TECH APPS 1990 VOL 1 - APPLICATION D.B.
Order 'book linear tech apps 1990 vol 1 - APPLICATION D.B.' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9177B-ND.
BOOK DATA LINEAR TECH 1994 VOL 3 - 1994 DATA BOOK VOL3
Order 'book data linear tech 1994 vol 3 - 1994 DATA BOOK VOL3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9210B-ND.
BOOK DATA LINEAR TECH 1995 VOL 4 - DB 1995 VOL4
Order 'book data linear tech 1995 vol 4 - DB 1995 VOL4' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9257B-ND.
BOOK LINEAR TECH APPS 1993 VOL 2 - APPLICATIONS DB VOL2
Order 'book linear tech apps 1993 vol 2 - APPLICATIONS DB VOL2' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9258B-ND.
BOOK DATA LINEAR TECH 1996 VOL V - LTC DB VOL V 1996
Order 'book data linear tech 1996 vol v - LTC DB VOL V 1996' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9285B-ND.
BOOK LINEAR TECH APPS 1997 VOL 3 - LTC APPS VOLIII 97
Order 'book linear tech apps 1997 vol 3 - LTC APPS VOLIII 97' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9286B-ND.
BOOK DATA LINEAR TECH 1997 VOL 6 - 1997 DATABOOK VOL 6
Order 'book data linear tech 1997 vol 6 - 1997 DATABOOK VOL 6' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9294B-ND.
CD ROM LINEARVIEW DATASHEETS - LINEAR VIEW CDROM
Order 'cd rom linearview datasheets - LINEAR VIEW CDROM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTDS-ND.
HIGH SPEED COMPARATOR - LT1016CH
Order 'high speed comparator - LT1016CH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016CH-ND.
ULTRA HIGH SPEED OP AMP - LT1190CJ8
Order 'ultra high speed op amp - LT1190CJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1190CJ8-ND.
ULTRA HIGH SPEED OA (AV=5) - LT1192CJ8
Order 'ultra high speed oa (av=5) - LT1192CJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1192CJ8-ND.
DRILL BIT HIGH SPEED STEEL .062" - PC300-52
Order 'drill bit high speed steel .062" - PC300-52' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300-52-ND.
DRILL BIT HIGH SPEED STEEL .052" - PC300-55
Order 'drill bit high speed steel .052" - PC300-55' online from Digi-Key. Manufactured by Injectorall Electronics. Digi-Key part number PC300-55-ND.
Send this link via E-Mail
Help With This Screen
