BUFFER PROG DUAL HI OUT 8-SOIC - LMH6718MA/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMH6718MA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LMH6718MA/NOPB | |||
| Description | BUFFER PROG DUAL HI OUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMH6718MA/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Buffer |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 600 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 2.6mA |
| Current - Output / Channel | 200mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 130MHz |
| Current - Input Bias | 1.3µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 14; M08A; ; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMH6718MA NOPB LMH6718MANOPB LMH6718MA ND LMH6718MAND LMH6718MA |
LMH6718MA/NOPB Specification Sheet
BUFFER PROG DUAL HI OUT 8-SOIC - LMH6718MA/NOPB (LMH6718MA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :BUFFER PROG DUAL HI OUT 8-SOIC - LMH6718MA/NOPB
Order 'buffer prog dual hi out 8-soic - LMH6718MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6718MA-ND.
IC OP AMP DUAL 2.5V REF 8-SOIC - LM432MAX/NOPB
Order 'ic op amp dual 2.5v ref 8-soic - LM432MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM432MAX-ND.
IC OP AMP DUAL LO VOLT 8-SOIC - LMC6572AIM/NOPB
Order 'ic op amp dual lo volt 8-soic - LMC6572AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572AIM-ND.
IC OP AMP DUAL LO VOLT 8-SOIC - LMC6572BIM/NOPB
Order 'ic op amp dual lo volt 8-soic - LMC6572BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572BIM-ND.
IC BUFFER H/S CLOSED LOOP 8-SOIC - LMH6559MA/NOPB
Order 'ic buffer h/s closed loop 8-soic - LMH6559MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6559MA-ND.
IC OP AMP DUAL LP CMOS 8-SOIC - LPC662IM/NOPB
Order 'ic op amp dual lp cmos 8-soic - LPC662IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPC662IM-ND.
IC AMP DUAL RRIO 130MHZ 8-SOIC - LMH6619MAE/NOPB
Order 'ic amp dual rrio 130mhz 8-soic - LMH6619MAE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6619MAE-ND.
IC AMP DUAL RRIO 130MHZ 8-SOIC - LMH6619MAX/NOPB
Order 'ic amp dual rrio 130mhz 8-soic - LMH6619MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6619MAX-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393M/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM393MNS-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393MX/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM393MXCT-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393MX/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM393MXTR-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6762AIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6762AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762AIM-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6762BIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6762BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762BIM-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6762BIMX/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6762BIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762BIMXTR-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6772AIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6772AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6772AIM-ND.
Send this link via E-Mail
Help With This Screen
