IC BUFFER LVDS/LVDS 3.3V 8-SOIC - DS90LV001TM/NOPB
| Digi-Key Part Number | DS90LV001TM-ND |
1 25 100 250 500 1000 5000 10000 |
2.36000 1.74800 1.29200 1.02600 .98800 .97280 .93100 .91200 |
Extended Price
2.36 43.70 129.20 256.50 494.00 972.80 4655.00 9120.00 |
| Manufacturer Part Number | DS90LV001TM/NOPB | |||
| Description | IC BUFFER LVDS/LVDS 3.3V 8-SOIC | |||
| Quantity Available | 1010 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS90LV001TM/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | * |
| Delay Time | * |
| Type | * |
| Capacitance - Input | * |
| Current - Supply | * |
| Voltage - Supply | * |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS90LV001TM NOPB DS90LV001TMNOPB DS90LV001TM ND DS90LV001TMND DS90LV001TM |
DS90LV001TM/NOPB Specification Sheet
IC BUFFER LVDS/LVDS 3.3V 8-SOIC - DS90LV001TM/NOPB (DS90LV001TM-ND)
Related parts:IC BUFFER H/S CLOSED LOOP 8-SOIC - LMH6559MA/NOPB
Order 'ic buffer h/s closed loop 8-soic - LMH6559MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6559MA-ND.
IC BUFFER OCT LV 3 STATE 20-SOIC - 74LVQ241SC
Order 'ic buffer oct lv 3 state 20-soic - 74LVQ241SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ241SC-ND.
IC BUFFER OCT LV 3 STATE 20-SOIC - 74LVQ244SC
Order 'ic buffer oct lv 3 state 20-soic - 74LVQ244SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVQ244SC-ND.
IC BUFFER INV OCT 3-ST 20-SOIC - MM74HC240WM
Order 'ic buffer inv oct 3-st 20-soic - MM74HC240WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC240WM-ND.
IC BUFFER ULP-A 3-STATE 8-MCRPAK - NC7WV125K8X
Order 'ic buffer ulp-a 3-state 8-mcrpak - NC7WV125K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WV125K8X-ND.
IC BUFFER UHS DUAL 3-ST 8-MCRPAK - NC7WZ241L8X
Order 'ic buffer uhs dual 3-st 8-mcrpak - NC7WZ241L8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7WZ241L8X-ND.
IC BUFFER LVDS/LVDS 3.3V 8-SOIC - DS90LV001TM/NOPB
Order 'ic buffer lvds/lvds 3.3v 8-soic - DS90LV001TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV001TM-ND.
IC RTC 56BIT NV SRAM 3V 8-SOIC - DS1338Z-3+
Order 'ic rtc 56bit nv sram 3v 8-soic - DS1338Z-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1338Z-3-ND.
IC RTC 56BIT NV SRAM 3V 8-SOIC - DS1338Z-3+
Order 'ic rtc 56bit nv sram 3v 8-soic - DS1338Z-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1338Z-3+-ND.
IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3
Order 'ic rtc i2c w/charger 3v 8-soic - DS1340Z-3' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1340Z-3-ND.
IC DRIVER LVDS DUAL DIFF 8-SOIC - DS90LV027AHMX/NOPB
Order 'ic driver lvds dual diff 8-soic - DS90LV027AHMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027AHMX-ND.
IC LINE RCVR LVDS DUAL 3V 8-LLP - DS90LV028ATLDX/NOPB
Order 'ic line rcvr lvds dual 3v 8-llp - DS90LV028ATLDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV028ATLDX-ND.
IC COMPARATOR 180 NS 3V 8-SOIC - LM6511IM/NOPB
Order 'ic comparator 180 ns 3v 8-soic - LM6511IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6511IM-ND.
IC OP AMP DUAL 3-32V 8-SOIC - LM2904VQDRQ1
Order 'ic op amp dual 3-32v 8-soic - LM2904VQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17099-1-ND.
IC OP AMP DUAL 3-32V 8-SOIC - LM2904VQDRQ1
Order 'ic op amp dual 3-32v 8-soic - LM2904VQDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17099-2-ND.
Send this link via E-Mail
Help With This Screen