IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9514AD
| Digi-Key Part Number | 568-3365-5-ND |
1 25 100 250 500 1000 5000 |
2.37000 1.89480 1.47360 1.39996 1.36838 1.34207 1.31575 |
Extended Price
2.37 47.37 147.36 349.99 684.19 1342.07 6578.75 |
| Manufacturer Part Number | PCA9514AD | |||
| Description | IC HOTSWAP I2C/SMBUS BUFF 8-SOIC | |||
| Quantity Available | 1071 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9514AD |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | I²C-Bus and SMBus Switch |
| Number of Outputs | 2 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current Limit | - |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9514AD PCA9514AD 568 3365 5 ND 56833655ND 568-3365-5 |
PCA9514AD Specification Sheet
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9514AD (568-3365-5-ND)
Related parts:IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9514AD
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9514AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3365-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9511D
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9511D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1027-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9513D
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9513D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1029-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9514D
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9514D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1030-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9510D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9510D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1903-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9510D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9510D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1903-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9511D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9511D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1905-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9511D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9511D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1905-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9513D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9513D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1908-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9513D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9513D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1908-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9514D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9514D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1910-1-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9514D-T
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9514D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1910-2-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9510AD
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9510AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3357-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9511AD
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9511AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3359-5-ND.
IC HOTSWAP I2C/SMBUS BUFF 8-SOIC - PCA9513AD
Order 'ic hotswap i2c/smbus buff 8-soic - PCA9513AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3363-5-ND.
Send this link via E-Mail
Help With This Screen