CAPACITOR .47UF 63 HFS AXIAL - ECE-B1JFSR47
| Digi-Key Part Number | P1358-ND |
1 10 100 1000 5000 10000 |
.65000 .55800 .43690 .27700 .26200 .24100 |
Extended Price
0.65 5.58 43.69 277.00 1310.00 2410.00 |
| Manufacturer Part Number | ECE-B1JFSR47 | |||
| Description | CAPACITOR .47UF 63 HFS AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECE-B1JFSR47 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Series | HFS |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE B1JFSR47 ECEB1JFSR47 P1358 ND P1358ND P1358 |
CAPACITOR .47UF 63 HFS AXIAL - ECE-B1JFSR47 (P1358-ND)
Related parts:CAPACITOR .47UF 63 HFS AXIAL - ECE-B1JFSR47
Order 'capacitor .47uf 63 hfs axial - ECE-B1JFSR47' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1358-ND.
CAPACITOR 47UF 10V HFS AXIAL - ECE-B1AFS470
Order 'capacitor 47uf 10v hfs axial - ECE-B1AFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1302-ND.
CAPACITOR 47UF 16V HFS AXIAL - ECE-B1CFS470
Order 'capacitor 47uf 16v hfs axial - ECE-B1CFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1313-ND.
CAPACITOR 4.7UF 25V HFS AXIAL - ECE-B1EFS4R7
Order 'capacitor 4.7uf 25v hfs axial - ECE-B1EFS4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1321-ND.
CAPACITOR 47UF 25V HFS AXIAL - ECE-B1EFS470
Order 'capacitor 47uf 25v hfs axial - ECE-B1EFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1325-ND.
CAPACITOR 4.7UF 35V HFS AXIAL - ECE-B1VFS4R7
Order 'capacitor 4.7uf 35v hfs axial - ECE-B1VFS4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1333-ND.
CAPACITOR 47UF 35V HFS AXIAL - ECE-B1VFS470
Order 'capacitor 47uf 35v hfs axial - ECE-B1VFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1337-ND.
CAPACITOR .47UF 50V HFS AXIAL - ECE-B1HFSR47
Order 'capacitor .47uf 50v hfs axial - ECE-B1HFSR47' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1344-ND.
CAPACITOR 4.7UF 50V HFS AXIAL - ECE-B1HFS4R7
Order 'capacitor 4.7uf 50v hfs axial - ECE-B1HFS4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1348-ND.
CAPACITOR 47UF 50V HFS AXIAL - ECE-B1HFS470
Order 'capacitor 47uf 50v hfs axial - ECE-B1HFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1352-ND.
CAPACITOR 4.7UF 63V HFS AXIAL - ECE-B1JFS4R7
Order 'capacitor 4.7uf 63v hfs axial - ECE-B1JFS4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1362-ND.
CAPACITOR 47UF 63V HFS AXIAL - ECE-B1JFS470
Order 'capacitor 47uf 63v hfs axial - ECE-B1JFS470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1366-ND.
CAPACITOR 22UF 10V HFS AXIAL - ECE-B1AFS220
Order 'capacitor 22uf 10v hfs axial - ECE-B1AFS220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1300-ND.
CAPACITOR 33UF 10V HFS AXIAL - ECE-B1AFS330
Order 'capacitor 33uf 10v hfs axial - ECE-B1AFS330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1301-ND.
CAPACITOR 100UF 10V HFS AXIAL - ECE-B1AFS101
Order 'capacitor 100uf 10v hfs axial - ECE-B1AFS101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1303-ND.
Send this link via E-Mail
Help With This Screen