NXP Semiconductors Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Tube 5mA 2.3 V ~ 3.6 V PCA9516APW,112
IC I2C BUS HUB 5-CH 16-TSSOP - PCA9516APW,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1036-5-ND |
1 25 100 250 500 1000 5000 |
1.84000 1.47360 1.10520 1.03152 .99468 .95784 .92100 |
Extended Price
1.84 36.84 110.52 257.88 497.34 957.84 4605.00 |
| Manufacturer Part Number | PCA9516APW,112 | |||
| Description | IC I2C BUS HUB 5-CH 16-TSSOP | |||
| Quantity Available | 1033 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9516APW,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | I²C Logic |
| Delay Time | 75ns |
| Type | Buffer |
| Capacitance - Input | 6pF |
| Current - Supply | 5mA |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Drawing Number | 568; SOT403; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9516APW,112 PCA9516APW,112 568 1036 5 ND 56810365ND 568-1036-5 |
PCA9516APW,112 Specification Sheet
IC I2C BUS HUB 5-CH 16-TSSOP - PCA9516APW,112 (568-1036-5-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Tube 5mA 2.3 V ~ 3.6 V PCA9516APW,112NXP Semiconductors Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Tube 5mA 2.3 V ~ 3.6 V PCA9516APW,112
Order 'ic i2c bus hub 5-ch 16-tssop - PCA9516APW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1036-5-ND.
NXP Semiconductors Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Tube 5mA 2.3 V ~ 3.6 V PCA9516PW,112
Order 'ic i2c bus hub 5-ch 16-tssop - PCA9516PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1037-5-ND.
NXP Semiconductors (VA) Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Cut Tape (CT) 5mA 2.3 V ~ 3.6 V PCA9516APW,118
Order 'ic i2c bus hub 5-ch 16-tssop - PCA9516APW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1827-1-ND.
NXP Semiconductors Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Tape & Reel (TR) 5mA 2.3 V ~ 3.6 V PCA9516APW,118
Order 'ic i2c bus hub 5-ch 16-tssop - PCA9516APW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1827-2-ND.
NXP Semiconductors (VA) Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Digi-ReelĀ® 5mA 2.3 V ~ 3.6 V PCA9516APW,118
Order 'ic i2c bus hub 5-ch 16-tssop - PCA9516APW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1827-6-ND.
NXP Semiconductors Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Tube 5mA 2.3 V ~ 3.6 V PCA9516AD,112
Order 'ic i2c bus hub 5-ch 16-soic - PCA9516AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1035-5-ND.
NXP Semiconductors (VA) Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Cut Tape (CT) 5mA 2.3 V ~ 3.6 V PCA9516AD,118
Order 'ic i2c bus hub 5-ch 16-soic - PCA9516AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1826-1-ND.
NXP Semiconductors Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Tape & Reel (TR) 5mA 2.3 V ~ 3.6 V PCA9516AD,118
Order 'ic i2c bus hub 5-ch 16-soic - PCA9516AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1826-2-ND.
NXP Semiconductors Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Tape & Reel (TR) 5mA 2.3 V ~ 3.6 V PCA9516PW,118
Order 'ic i2c bus hub 5-ch 16tssop - PCA9516PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9516PW,118-ND.
NXP Semiconductors (VA) Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Digi-ReelĀ® 5mA 2.3 V ~ 3.6 V PCA9516AD,118
Order 'ic i2c bus hub 5-ch 16-soic - PCA9516AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1826-6-ND.
NXP Semiconductors Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 3 V ~ 3.6 V PCA9518APW,518
Order 'ic i2c bus hub 5-ch 20tssop - PCA9518APW,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9518APW,518-ND.
NXP Semiconductors Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 3 V ~ 3.6 V PCA9518PW,118
Order 'ic i2c bus hub 5-ch 20tssop - PCA9518PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9518PW,118-ND.
NXP Semiconductors Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Tube 5mA 2.3 V ~ 3.6 V PCA9516D,112
Order 'ic i2c bus hub 5-ch 16soic - PCA9516D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9516D,112-ND.
NXP Semiconductors Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Tape & Reel (TR) 5mA 2.3 V ~ 3.6 V PCA9516D,118
Order 'ic i2c bus hub 5-ch 16soic - PCA9516D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9516D,118-ND.
NXP Semiconductors Interface - Specialized Integrated Circuit (ics) Tube 3 V ~ 3.6 V PCA9518AD,112
Order 'ic i2c bus hub 5-ch 20soic - PCA9518AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9518AD,112-ND.
Options for NXP Semiconductors Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) I²C Logic Tube 5mA 2.3 V ~ 3.6 V PCA9516APW,112
Send this link via E-Mail
Help With This Screen
