68µF Aluminum Capacitor Panasonic - ECG Radial 450V EEU-ED2W680
CAP 68UF 450V ELECT ED RADIAL - EEU-ED2W680
| Digi-Key Part Number | P13564-ND |
1 10 100 1000 5000 10000 |
5.44000 3.84000 3.00800 1.92000 1.79200 1.66400 |
Extended Price
5.44 38.40 300.80 1920.00 8960.00 16640.00 |
| Manufacturer Part Number | EEU-ED2W680 | |||
| Description | CAP 68UF 450V ELECT ED RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-ED2W680 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 68µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 10000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 0.709" Dia x 1.575" H (18.00mm x 40.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU ED2W680 EEUED2W680 P13564 ND P13564ND P13564 |
CAP 68UF 450V ELECT ED RADIAL - EEU-ED2W680 (P13564-ND)
Related parts 68µF Aluminum Capacitor Panasonic - ECG Radial 450V EEU-ED2W68068µF Aluminum Capacitor Panasonic - ECG Radial 450V EEU-ED2W680
Order 'cap 68uf 450v elect ed radial - EEU-ED2W680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13564-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial 450V EEU-ED2W100
Order 'cap 10uf 450v elect ed radial - EEU-ED2W100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13558-ND.
15µF Aluminum Capacitor Panasonic - ECG Radial 450V EEU-ED2W150
Order 'cap 15uf 450v elect ed radial - EEU-ED2W150' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13559-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial 450V EEU-ED2W220S
Order 'cap 22uf 450v elect ed radial - EEU-ED2W220S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13560-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial 450V EEU-ED2W330
Order 'cap 33uf 450v elect ed radial - EEU-ED2W330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13561-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial 450V EEU-ED2W330S
Order 'cap 33uf 450v elect ed radial - EEU-ED2W330S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13562-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial 450V EEU-ED2W470
Order 'cap 47uf 450v elect ed radial - EEU-ED2W470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13563-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial 450V EEU-EE2W680
Order 'cap 68uf 450v elect ee radial - EEU-EE2W680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13680-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C680
Order 'cap 68uf 160v elect ed radial - EEU-ED2C680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13516-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial 200V EEU-ED2D680
Order 'cap 68uf 200v elect ed radial - EEU-ED2D680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13526-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial 200V EEU-ED2D680S
Order 'cap 68uf 200v elect ed radial - EEU-ED2D680S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13527-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial 250V EEU-ED2E680S
Order 'cap 68uf 250v elect ed radial - EEU-ED2E680S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13537-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial 400V EEU-ED2G680
Order 'cap 68uf 400v elect ed radial - EEU-ED2G680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13547-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial 350V EEU-ED2V680
Order 'cap 68uf 350v elect ed radial - EEU-ED2V680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13555-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial 350V EEU-ED2V680S
Order 'cap 68uf 350v elect ed radial - EEU-ED2V680S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13556-ND.
Options for 68µF Aluminum Capacitor Panasonic - ECG Radial 450V EEU-ED2W680
Send this link via E-Mail
Help With This Screen
