IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS105D
| Digi-Key Part Number | 296-2345-5-ND |
1 25 100 250 500 1000 5000 |
4.07000 3.25800 2.53400 2.40732 2.35300 2.30775 2.26250 |
Extended Price
4.07 81.45 253.40 601.83 1176.50 2307.75 11312.50 |
| Manufacturer Part Number | SN65LVDS105D | |||
| Description | IC 1:4 LVDS CLOCK BUFFER 16-SOIC | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN65LVDS105D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 4 |
| Input | LVTTL |
| Output | LVDS |
| Frequency-Max | 315MHz |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN65LVDS105D SN65LVDS105D 296 2345 5 ND 29623455ND 296-2345-5 |
SN65LVDS105D Specification Sheet
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS105D (296-2345-5-ND)
Related parts:IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS105D
Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS105D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2345-5-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104D
Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS104D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2344-5-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104DR
Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS104DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104DR-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104DRG4
Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS104DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104DRG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS105DR
Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS105DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105DR-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS105DRG4
Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS105DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105DRG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104DG4
Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS104DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104DG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS105DG4
Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS105DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105DG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS104PWG4
Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS104PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104PWG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS104PWR
Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS104PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104PWR-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS104PWRG4
Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS104PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104PWRG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS105PWG4
Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS105PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105PWG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS105PWR
Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS105PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105PWR-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS105PWRG4
Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS105PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105PWRG4-ND.
IC 1:4 LVDS CLCK BUFFR 16-TSSOP - SN65LVDS104PW
Order 'ic 1:4 lvds clck buffr 16-tssop - SN65LVDS104PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6915-5-ND.
Send this link via E-Mail
Help With This Screen