Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104D

Digi-Key Part Number 296-2344-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
4.07000
3.25800
2.53400
2.40732
2.35300
2.30775
2.26250
Extended Price
4.07
81.45
253.40
601.83
1176.50
2307.75
11312.50
Manufacturer Part NumberSN65LVDS104D
DescriptionIC 1:4 LVDS CLOCK BUFFER 16-SOIC
Quantity Available 125
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSN65LVDS104D
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeClock Distribution
Voltage - Supply3 V ~ 3.6 V
Number of Outputs4
InputLVDS
OutputLVDS
Frequency-Max315MHz
Package / Case16-SOIC (3.9mm Width)
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SN65LVDS104D
SN65LVDS104D
296 2344 5 ND
29623445ND
296-2344-5

SN65LVDS104D Specification Sheet

Image of IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104D

IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104D (296-2344-5-ND)

Related parts:
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104D
 Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS104D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2344-5-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS105D
 Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS105D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2345-5-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104DR
 Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS104DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104DR-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104DRG4
 Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS104DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104DRG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS105DR
 Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS105DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105DR-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS105DRG4
 Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS105DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105DRG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104DG4
 Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS104DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104DG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS105DG4
 Order 'ic 1:4 lvds clock buffer 16-soic - SN65LVDS105DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105DG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS104PWG4
 Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS104PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104PWG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS104PWR
 Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS104PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104PWR-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS104PWRG4
 Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS104PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS104PWRG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS105PWG4
 Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS105PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105PWG4-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS105PWR
 Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS105PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105PWR-ND.
IC 1:4 LVDS CLOCK BUFFER 16TSSOP - SN65LVDS105PWRG4
 Order 'ic 1:4 lvds clock buffer 16tssop - SN65LVDS105PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS105PWRG4-ND.
IC 1:4 LVDS CLCK BUFFR 16-TSSOP - SN65LVDS104PW
 Order 'ic 1:4 lvds clck buffr 16-tssop - SN65LVDS104PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6915-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 1:4 LVDS CLCK BUFFR 16-TSSOP - SN65LVDS105PW Next: IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104DG4