Keywords:





IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LMH0030VS-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
34.05000
31.78000
29.51000
28.82900
28.37500
28.14800
27.24000
Extended Price
34.05
794.50
2951.00
7207.25
14187.50
28148.00
136200.00
Manufacturer Part NumberLMH0030VS/NOPB
DescriptionIC SERIALIZER VID DGTL 64-TQFP
Quantity Available 113
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLMH0030VS/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case64-TQFP
PackagingTray
Input TypeCMOS
Output TypeCMOS
Number of Inputs8
Number of Outputs8
Data Rate1.485Gbps
FunctionSerializer
Voltage - Supply2.5V, 3.3V
Operating Temperature0°C ~ 70°C
Drawing Number14; VEC64A; ; 64
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMH0030VS NOPB
LMH0030VSNOPB
LMH0030VS ND
LMH0030VSND
LMH0030VS

LMH0030VS/NOPB Specification Sheet

Image of IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB

IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB (LMH0030VS-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB
 Order 'ic serializer vid dgtl 64-tqfp - LMH0030VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0030VS-ND.
IC SERIALIZER 10-BIT 28-SSOP - DS92LV1021TMSA/NOPB
 Order 'ic serializer 10-bit 28-ssop - DS92LV1021TMSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1021TMSA-ND.
IC DESER/DESCRAM DGTL VID 64TQFP - LMH0031VS/NOPB
 Order 'ic deser/descram dgtl vid 64tqfp - LMH0031VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0031VS-ND.
IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100
 Order 'ic lcd ctrlr 32k b/w stn 64-tqfp - S1D13700F01A100' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13700F01A100-ND.
IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG
 Order 'ic mcu 16bit 60kb flash 64-tqfp - MSP430F149IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13102-ND.
IC AVR MCU 128K 16MHZ 64-TQFP - ATMEGA128-16AI
 Order 'ic avr mcu 128k 16mhz 64-tqfp - ATMEGA128-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AI-ND.
IC ADC 16BIT 130MSPS 64-QFN - LTC2208CUP#PBF
 Order 'ic adc 16bit 130msps 64-qfn - LTC2208CUP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2208CUP#PBF-ND.
IC AUD/VID ENCODER MPEG 208-SQFP - SAA6752HS/V104,557
 Order 'ic aud/vid encoder mpeg 208-sqfp - SAA6752HS/V104,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1305-ND.
IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB
 Order 'ic controller prec motion 24soic - LM629M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629M-8-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
 Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
 Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC AMP DUAL HI SPD LP V FB 8SOIC - LM6172IM/NOPB
 Order 'ic amp dual hi spd lp v fb 8soic - LM6172IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IM-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
 Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC SILICON SERIAL NUMBER SOT-223 - DS2401Z+
 Order 'ic silicon serial number sot-223 - DS2401Z+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2401Z+-ND.
IC 16-BIT GP DSP CODEC 48-TQFP - TLV320AIC10CPFB
 Order 'ic 16-bit gp dsp codec 48-tqfp - TLV320AIC10CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2214-ND.

Send this link via E-Mail
Help With This Screen

IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC PRECISION OP-AMP QUAD 16-SOIC - LT1014DSW Next: CONVERTER DC/DC 5V OUT 75W - VHB75-D12-S5
IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB