IC DESERIALIZER 10BIT 28-SSOP - DS92LV1224TMSAX
| Digi-Key Part Number | DS92LV1224TMSAX-ND |
2000 |
4.74920 |
Extended Price
9498.40 |
| Manufacturer Part Number | DS92LV1224TMSAX | |||
| Description | IC DESERIALIZER 10BIT 28-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS92LV1224TMSAX |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Input Type | LVDS |
| Output Type | LVTTL |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Data Rate | 660Mbs |
| Function | Serializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS92LV1224TMSAX DS92LV1224TMSAX |
DS92LV1224TMSAX Specification Sheet
IC DESERIALIZER 10BIT 28-SSOP - DS92LV1224TMSAX (DS92LV1224TMSAX-ND)
Related parts:IC DESERIALIZER 10BIT 28-SSOP - DS92LV1224TMSAX
Order 'ic deserializer 10bit 28-ssop - DS92LV1224TMSAX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1224TMSAX-ND.
IC DESERIALIZER 10BIT 28-SSOP - DS92LV1210TMSAX
Order 'ic deserializer 10bit 28-ssop - DS92LV1210TMSAX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1210TMSAX-ND.
IC SERIALIZER 10BIT 28-SSOP - DS92LV1021AMSA/NOPB
Order 'ic serializer 10bit 28-ssop - DS92LV1021AMSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1021AMSA-ND.
IC SERIALIZER 10BIT 28-SSOP - DS92LV1021AMSAX/NOPB
Order 'ic serializer 10bit 28-ssop - DS92LV1021AMSAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1021AMSAX-ND.
IC DESERIALIZER 10BIT 49FBGA - SCAN921224SLC/NOPB
Order 'ic deserializer 10bit 49fbga - SCAN921224SLC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number SCAN921224SLC-ND.
IC DESERIALIZER 10BIT 49FBGA - SCAN921226SLC
Order 'ic deserializer 10bit 49fbga - SCAN921226SLC' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number SCAN921226SLC-ND.
IC DESERIALIZER LVDS 28-SSOP - MAX9206EAI+
Order 'ic deserializer lvds 28-ssop - MAX9206EAI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9206EAI+-ND.
IC DESERIALIZER LVDS 28-SSOP - MAX9206EAI+T
Order 'ic deserializer lvds 28-ssop - MAX9206EAI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9206EAI+T-ND.
IC DESERIALIZER LVDS 28-SSOP - MAX9208EAI+
Order 'ic deserializer lvds 28-ssop - MAX9208EAI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9208EAI+-ND.
IC DESERIALIZER LVDS 28-SSOP - MAX9208EAI+T
Order 'ic deserializer lvds 28-ssop - MAX9208EAI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9208EAI+T-ND.
IC ADC 10BIT 28-SOIC - ADC10158CIWMX/NOPB
Order 'ic adc 10bit 28-soic - ADC10158CIWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10158CIWMX-ND.
IC ADC 10BIT 28-SOIC - ADC10664CIWMX/NOPB
Order 'ic adc 10bit 28-soic - ADC10664CIWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC10664CIWMX-ND.
IC ADC 12BIT 28-SSOP - ADC12041CIMSAX
Order 'ic adc 12bit 28-ssop - ADC12041CIMSAX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12041CIMSAX-ND.
IC ADC 12BIT 28-SSOP - ADC12138CIMSAX/NOPB
Order 'ic adc 12bit 28-ssop - ADC12138CIMSAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12138CIMSAX-ND.
IC DESERIALIZER 10-BIT 28-SSOP - DS92LV1210TMSA/NOPB
Order 'ic deserializer 10-bit 28-ssop - DS92LV1210TMSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1210TMSA-ND.
Send this link via E-Mail
Help With This Screen