IC SERIALIZER 10-BIT 28-SSOP - DS92LV1021TMSA/NOPB
| Digi-Key Part Number | DS92LV1021TMSA-ND |
1 25 100 250 500 1000 5000 |
19.20000 17.92000 16.64000 16.25600 16.00000 15.87200 15.36000 |
Extended Price
19.20 448.00 1664.00 4064.00 8000.00 15872.00 76800.00 |
| Manufacturer Part Number | DS92LV1021TMSA/NOPB | |||
| Description | IC SERIALIZER 10-BIT 28-SSOP | |||
| Quantity Available | 675 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS92LV1021TMSA/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SSOP |
| Packaging | Tube |
| Input Type | LVTTL/LVCMOS |
| Output Type | LVDS |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Data Rate | 400Mbps |
| Function | Serializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; MSA28; ; 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS92LV1021TMSA NOPB DS92LV1021TMSANOPB DS92LV1021TMSA ND DS92LV1021TMSAND DS92LV1021TMSA |
DS92LV1021TMSA/NOPB Specification Sheet
IC SERIALIZER 10-BIT 28-SSOP - DS92LV1021TMSA/NOPB (DS92LV1021TMSA-ND)
Related parts :IC SERIALIZER 10-BIT 28-SSOP - DS92LV1021TMSA/NOPB
Order 'ic serializer 10-bit 28-ssop - DS92LV1021TMSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1021TMSA-ND.
IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB
Order 'ic serializer vid dgtl 64-tqfp - LMH0030VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0030VS-ND.
IC RECEIVER RC BICMOS 28-SSOP - CME8000-TLPH
Order 'ic receiver rc bicmos 28-ssop - CME8000-TLPH' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1008-2-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725JP
Order 'ic dual 16-bit d/a 28-dip - DAC725JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725JP-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
IC DESER/DESCRAM DGTL VID 64TQFP - LMH0031VS/NOPB
Order 'ic deser/descram dgtl vid 64tqfp - LMH0031VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0031VS-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698AP
Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC MCU FLASH 32KX16 28-DIP - PIC18F2620-I/SP
Order 'ic mcu flash 32kx16 28-dip - PIC18F2620-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2620-I/SP-ND.
IC MPU 16-BIT 5V 13MHZ 84-PLCC - EN80C186EB13
Order 'ic mpu 16-bit 5v 13mhz 84-plcc - EN80C186EB13' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864170-ND.
IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB
Order 'ic controller prec motion 24soic - LM629M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629M-8-ND.
IC RFID 13.56MHZ TXRX 20-SSOP - RI-R6C-001A-03
Order 'ic rfid 13.56mhz txrx 20-ssop - RI-R6C-001A-03' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 481-1046-1-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
IC 12-BIT QUAD D/A 28-PLCC - DAC7724NB
Order 'ic 12-bit quad d/a 28-plcc - DAC7724NB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7724NB-ND.
IC REG BUCK 1A 6V-75V 10-LLP - LM5010ASD/NOPB
Order 'ic reg buck 1a 6v-75v 10-llp - LM5010ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010ASDTR-ND.
Send this link via E-Mail
Help With This Screen
