IC SERIALIZER 48BIT 100-TQFP - DS90CR485VS
| Digi-Key Part Number | DS90CR485VS-ND |
1 25 100 250 500 1000 5000 |
18.45000 17.22000 15.99000 15.62100 15.37500 15.25200 14.76000 |
Extended Price
18.45 430.50 1599.00 3905.25 7687.50 15252.00 73800.00 |
| Manufacturer Part Number | DS90CR485VS | |||
| Description | IC SERIALIZER 48BIT 100-TQFP | |||
| Quantity Available | 131 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS90CR485VS |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 100-TQFP |
| Supply Voltage | 2.37 V [Min] |
| Supply Voltage | 2.62 V [Max] |
| Supply Voltage | 2.50 V [Typ] |
| Input Type | LVTTL |
| Output Type | LVDS |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Operating Temperature | 25 °C [Typ] |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS90CR485VS DS90CR485VS |
DS90CR485VS Specification Sheet
IC SERIALIZER 48BIT 100-TQFP - DS90CR485VS (DS90CR485VS-ND)
Related parts:IC SERIALIZER 48BIT 100-TQFP - DS90CR485VS
Order 'ic serializer 48bit 100-tqfp - DS90CR485VS' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR485VS-ND.
IC SERIALIZER 48BIT 100-TQFP - DS90CR483VJDX/NOPB
Order 'ic serializer 48bit 100-tqfp - DS90CR483VJDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR483VJDX-ND.
IC SERIALIZER 48BIT 100-TQFP - DS90CR482VSX/NOPB
Order 'ic serializer 48bit 100-tqfp - DS90CR482VSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR482VSX-ND.
IC SERIALIZER 48BIT 100-TQFP - DS90CR481VJD
Order 'ic serializer 48bit 100-tqfp - DS90CR481VJD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR481VJD-ND.
IC SERIALIZER 48BIT 100-TQFP - DS90CR482VS/NOPB
Order 'ic serializer 48bit 100-tqfp - DS90CR482VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR482VS-ND.
IC SERIALIZER 48BIT 100-TQFP - DS90CR485VSX
Order 'ic serializer 48bit 100-tqfp - DS90CR485VSX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR485VSX-ND.
IC DESERIALIZER 48BIT 100-TQFP - DS90CR486VS/NOPB
Order 'ic deserializer 48bit 100-tqfp - DS90CR486VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR486VS-ND.
IC DESERIALIZER 48BIT 100-TQFP - DS90CR486VSX/NOPB
Order 'ic deserializer 48bit 100-tqfp - DS90CR486VSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR486VSX-ND.
IC DESERIALIZER 48BIT 100-TQFP - DS90CR484VJDX
Order 'ic deserializer 48bit 100-tqfp - DS90CR484VJDX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR484VJDX-ND.
IC SERIALIZER 48BIT 100TQFP - DS90CR483VJD/NOPB
Order 'ic serializer 48bit 100tqfp - DS90CR483VJD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR483VJD-ND.
IC SERIAL/DESERIAL CPRI 100-TQFP - SCAN12100TYA/NOPB
Order 'ic serial/deserial cpri 100-tqfp - SCAN12100TYA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number SCAN12100TYA-ND.
IC SERIAL/DESERIAL CPRI 100-TQFP - SCAN25100TYA/NOPB
Order 'ic serial/deserial cpri 100-tqfp - SCAN25100TYA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number SCAN25100TYA-ND.
IC XMITTER 48BIT LVDS 100-TQFP - DS90CR483AVJD/NOPB
Order 'ic xmitter 48bit lvds 100-tqfp - DS90CR483AVJD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR483AVJD-ND.
IC XMITTER 48BIT LVDS 100-TQFP - DS90CR483AVJDX/NOPB
Order 'ic xmitter 48bit lvds 100-tqfp - DS90CR483AVJDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR483AVJDX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS90C241IVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C241IVS-ND.
Send this link via E-Mail
Help With This Screen