IC DESERIALIZER 10:1 LVDS 32-QFN - SN65LV1224BRHBT
| Digi-Key Part Number | 296-19318-1-ND |
1 25 100 |
6.88000 5.50400 4.64400 |
Extended Price
6.88 137.60 464.40 |
| Manufacturer Part Number | SN65LV1224BRHBT | |||
| Description | IC DESERIALIZER 10:1 LVDS 32-QFN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN65LV1224BRHBT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 32-QFN |
| Packaging | Cut Tape (CT) |
| Input Type | LVDS |
| Output Type | LVDS |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Data Rate | 660Mbs |
| Function | Deserializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN65LV1224BRHBT SN65LV1224BRHBT 296 19318 1 ND 296193181ND 296-19318-1 |
SN65LV1224BRHBT Specification Sheet
IC DESERIALIZER 10:1 LVDS 32-QFN - SN65LV1224BRHBT (296-19318-1-ND)
Related parts:IC DESERIALIZER 10:1 LVDS 32-QFN - SN65LV1224BRHBT
Order 'ic deserializer 10:1 lvds 32-qfn - SN65LV1224BRHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19318-1-ND.
IC DESERIALIZER 10:1 LVDS 32-QFN - SN65LV1224BRHBT
Order 'ic deserializer 10:1 lvds 32-qfn - SN65LV1224BRHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19318-2-ND.
IC SERIALIZER 10:1 LVDS 32-QFN - SN65LV1023ARHBR
Order 'ic serializer 10:1 lvds 32-qfn - SN65LV1023ARHBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19317-1-ND.
IC SERIALIZER 10:1 LVDS 32-QFN - SN65LV1023ARHBR
Order 'ic serializer 10:1 lvds 32-qfn - SN65LV1023ARHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19317-2-ND.
IC SERIALIZER 10:1 LVDS 32-QFN - SNLV1023ARHBTG4
Order 'ic serializer 10:1 lvds 32-qfn - SNLV1023ARHBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SNLV1023ARHBTG4-ND.
IC DESERIALIZER 10:1 LVDS 28SSOP - SN65LV1224BMDBREP
Order 'ic deserializer 10:1 lvds 28ssop - SN65LV1224BMDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21244-1-ND.
IC DESERIALIZER 10:1 LVDS 28SSOP - SN65LV1224BMDBREP
Order 'ic deserializer 10:1 lvds 28ssop - SN65LV1224BMDBREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21244-2-ND.
IC DESERIALIZER 10:1 LVDS 28SSOP - SN65LV1224BMDBREP
Order 'ic deserializer 10:1 lvds 28ssop - SN65LV1224BMDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21244-6-ND.
IC SERIALIZER 10:1 LVDS 28-SSOP - SN65LV1021DB
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1021DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12856-5-ND.
IC SERIALIZER 10:1 LVDS 28-SSOP - SN65LV1023DB
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1023DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12857-5-ND.
IC SERIALIZER 10:1 LVDS 28-SSOP - SN65LV1023ADB
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1023ADB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15176-5-ND.
IC SERIALIZER 10:1 LVDS 28-SSOP - SN65LV1023AMDBREP
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1023AMDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21243-1-ND.
IC SERIALIZER 10:1 LVDS 28-SSOP - SN65LV1023AMDBREP
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1023AMDBREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21243-2-ND.
IC SERIALIZER 10:1 LVDS 28-SSOP - SN65LV1023AMDBREP
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1023AMDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21243-6-ND.
IC SERIAL/DESERIAL 10:1 32-QFN - SN65LV1023ARHBRG4
Order 'ic serial/deserial 10:1 32-qfn - SN65LV1023ARHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LV1023ARHBRG4-ND.
Send this link via E-Mail
Help With This Screen