Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V SN65LV1212DB
IC 10:1 LVDS DESERIALIZER 28SSOP - SN65LV1212DB - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15383-5-ND |
1 25 100 250 500 1000 5000 |
9.70000 7.76000 6.54750 6.30500 6.15950 6.06250 5.91700 |
Extended Price
9.70 194.00 654.75 1576.25 3079.75 6062.50 29585.00 |
| Manufacturer Part Number | SN65LV1212DB | |||
| Description | IC 10:1 LVDS DESERIALIZER 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN65LV1212DB |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SSOP |
| Packaging | Tube |
| Input Type | LVDS |
| Output Type | LVDS |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Data Rate | 400Mbps |
| Function | Deserializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN65LV1212DB SN65LV1212DB 296 15383 5 ND 296153835ND 296-15383-5 |
SN65LV1212DB Specification Sheet
IC 10:1 LVDS DESERIALIZER 28SSOP - SN65LV1212DB (296-15383-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V SN65LV1212DBTexas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V SN65LV1212DB
Order 'ic 10:1 lvds deserializer 28ssop - SN65LV1212DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15383-5-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V SN65LV1224DB
Order 'ic 10:1 lvds deserializer 28ssop - SN65LV1224DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15384-5-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V SN65LV1224BDB
Order 'ic 10:1 lvds deserializer 28ssop - SN65LV1224BDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17327-5-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V SN65LV1021DB
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1021DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12856-5-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V SN65LV1023DB
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1023DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12857-5-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V SN65LV1023ADB
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1023ADB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15176-5-ND.
Texas Instruments (VA) Serializers, Deserializer Integrated Circuit (ics) LVDS Cut Tape (CT) 3 V ~ 3.6 V SN65LV1023ARHBR
Order 'ic serializer 10:1 lvds 32-qfn - SN65LV1023ARHBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19317-1-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V SN65LV1023ARHBR
Order 'ic serializer 10:1 lvds 32-qfn - SN65LV1023ARHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19317-2-ND.
Texas Instruments (VA) Serializers, Deserializer Integrated Circuit (ics) LVDS Cut Tape (CT) 3 V ~ 3.6 V SN65LV1023AMDBREP
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1023AMDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21243-1-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V SN65LV1023AMDBREP
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1023AMDBREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21243-2-ND.
Texas Instruments (VA) Serializers, Deserializer Integrated Circuit (ics) LVDS Digi-Reel® 3 V ~ 3.6 V SN65LV1023AMDBREP
Order 'ic serializer 10:1 lvds 28-ssop - SN65LV1023AMDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21243-6-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V SN65LV1023ARHBRG4
Order 'ic serializer 10:1 lvds 32-qfn - SN65LV1023ARHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LV1023ARHBRG4-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V SNLV1023ARHBTG4
Order 'ic serializer 10:1 lvds 32-vqfn - SNLV1023ARHBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SNLV1023ARHBTG4-ND.
Texas Instruments (VA) Serializers, Deserializer Integrated Circuit (ics) LVDS Digi-Reel® 3 V ~ 3.6 V SN65LV1023ARHBR
Order 'ic serializer 10:1 lvds 32-qfn - SN65LV1023ARHBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19317-6-ND.
Texas Instruments (VA) Serializers, Deserializer Integrated Circuit (ics) LVDS Cut Tape (CT) 3 V ~ 3.6 V SN65LV1224BMDBREP
Order 'ic deserializer 10:1 lvds 28ssop - SN65LV1224BMDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21244-1-ND.
Options for Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V SN65LV1212DB
Send this link via E-Mail
Help With This Screen
