CONDITIONER SGNL W/TABLE MEM&DAC - X96011V14I - Integrated Circuits (ICs)
| Digi-Key Part Number | X96011V14I-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | X96011V14I | |||
| Description | CONDITIONER SGNL W/TABLE MEM&DAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | X96011V14I |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Type | Sensor Conditioner |
| Interface | 2-Wire Serial |
| Current - Supply | * |
| Input Type | * |
| Output Type | * |
| Function | * |
| Number of Channels | * |
| Operating Temperature | * |
| Voltage - Supply | * |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X96011V14I X96011V14I |
X96011V14I Specification Sheet
CONDITIONER SGNL W/TABLE MEM&DAC - X96011V14I (X96011V14I-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :CONDITIONER SGNL W/TABLE MEM&DAC - X96011V14I
Order 'conditioner sgnl w/table mem&dac - X96011V14I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X96011V14I-ND.
CONDITIONER SGNL DUAL MEM & DAC - X96010V14I
Order 'conditioner sgnl dual mem & dac - X96010V14I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X96010V14I-ND.
IC CNTRLR UNIV MEM/DAC 14-TSSOP - X96012V14I
Order 'ic cntrlr univ mem/dac 14-tssop - X96012V14I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X96012V14I-ND.
CONDITIONER SGNL 3WIRE 0-10V - 8432090000
Order 'conditioner sgnl 3wire 0-10v - 8432090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8432090000-ND.
IC DAC NV SELECT OUT/MEM 20TSSOP - X79000V20IT1
Order 'ic dac nv select out/mem 20tssop - X79000V20IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X79000V20IT1-ND.
IC DAC NV SELECT OUT/MEM 20TSSOP - X79001V20IT1
Order 'ic dac nv select out/mem 20tssop - X79001V20IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X79001V20IT1-ND.
IC DAC NV SELECT OUT/MEM 20TSSOP - X79002V20I
Order 'ic dac nv select out/mem 20tssop - X79002V20I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X79002V20I-ND.
IC DAC NV SELECT OUT/MEM 20TSSOP - X79002V20IT1
Order 'ic dac nv select out/mem 20tssop - X79002V20IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X79002V20IT1-ND.
IC SENSOR CONDITIONER 14-TSSOP - X96010V14IZ
Order 'ic sensor conditioner 14-tssop - X96010V14IZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X96010V14IZ-ND.
LINE CONDITIONER 1200W 4OUTLET - LC1200
Order 'line conditioner 1200w 4outlet - LC1200' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL013-ND.
LINE CONDITIONER 1800W 6OUTLET - LC1800
Order 'line conditioner 1800w 6outlet - LC1800' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL014-ND.
LINE CONDITIONER 2400W 6OUTLET - LC2400
Order 'line conditioner 2400w 6outlet - LC2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL044-ND.
LINE CONDITIONER 600W 6OUT 3-LED - LS606M
Order 'line conditioner 600w 6out 3-led - LS606M' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL283-ND.
LINE CONDITIONER 1200W 4OUT - LC1200WM
Order 'line conditioner 1200w 4out - LC1200WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LC1200WM-ND.
LINE CONDITIONER 1000W 4OUT - LR1000
Order 'line conditioner 1000w 4out - LR1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR1000-ND.
Send this link via E-Mail
Help With This Screen
