CONDITIONER SGNL DUAL MEM & DAC - X96010V14I - Integrated Circuits (ICs)
| Digi-Key Part Number | X96010V14I-ND |
475 |
3.49000 |
Extended Price
1657.75 |
| Manufacturer Part Number | X96010V14I | |||
| Description | CONDITIONER SGNL DUAL MEM & DAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | X96010V14I |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Type | Sensor Conditioner |
| Interface | 2-Wire Serial |
| Current - Supply | * |
| Input Type | * |
| Output Type | * |
| Function | * |
| Number of Channels | * |
| Operating Temperature | * |
| Voltage - Supply | * |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X96010V14I X96010V14I |
X96010V14I Specification Sheet
CONDITIONER SGNL DUAL MEM & DAC - X96010V14I (X96010V14I-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :CONDITIONER SGNL DUAL MEM & DAC - X96010V14I
Order 'conditioner sgnl dual mem & dac - X96010V14I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X96010V14I-ND.
CONDITIONER SGNL W/TABLE MEM&DAC - X96011V14I
Order 'conditioner sgnl w/table mem&dac - X96011V14I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X96011V14I-ND.
IC CNTRLR UNIV MEM/DAC 14-TSSOP - X96012V14I
Order 'ic cntrlr univ mem/dac 14-tssop - X96012V14I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X96012V14I-ND.
12-BIT DUAL CHANNEL DAC EVM - DAC2932EVM
Order '12-bit dual channel dac evm - DAC2932EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC2932EVM-ND.
14/12BIT DUAL CHANNEL DAC EVM - DAC5662EVM
Order '14/12bit dual channel dac evm - DAC5662EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5662EVM-ND.
14/12BIT DUAL CHANNEL DAC EVM - DAC5672EVM
Order '14/12bit dual channel dac evm - DAC5672EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC5672EVM-ND.
KIT DEB DUAL 14BIT DAC MB86064 - DK86064-2
Order 'kit deb dual 14bit dac mb86064 - DK86064-2' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1010-ND.
IC ADC 15BIT DUAL W/DAC 28-SOIC - AD7729AR
Order 'ic adc 15bit dual w/dac 28-soic - AD7729AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7729AR-ND.
IC ADC 15BIT DUAL W/DAC 28-SOIC - AD7729AR-REEL7
Order 'ic adc 15bit dual w/dac 28-soic - AD7729AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7729AR-REEL7-ND.
IC ADC 15BIT DUAL W/DAC 28-TSSOP - AD7729ARU
Order 'ic adc 15bit dual w/dac 28-tssop - AD7729ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7729ARU-ND.
IC ADC 15BIT DUAL W/DAC 28-TSSOP - AD7729ARU-REEL7
Order 'ic adc 15bit dual w/dac 28-tssop - AD7729ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7729ARU-REEL7-ND.
IC ADC 15BIT DUAL W/DAC 28-TSSOP - AD7729ARU-REEL
Order 'ic adc 15bit dual w/dac 28-tssop - AD7729ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7729ARU-REEL-ND.
IC ADC 15BIT DUAL W/DAC 28TSSOP - AD7729ARUZ
Order 'ic adc 15bit dual w/dac 28tssop - AD7729ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7729ARUZ-ND.
IC ADC 15BIT DUAL W/DAC 28TSSOP - AD7729ARUZ-REEL7
Order 'ic adc 15bit dual w/dac 28tssop - AD7729ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7729ARUZ-REEL7-ND.
IC ADC 15BIT DUAL W/DAC 28TSSOP - AD7729ARUZ-REEL
Order 'ic adc 15bit dual w/dac 28tssop - AD7729ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7729ARUZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
