IC THERMAL SENSOR SPI 5V 8-SOIC - TC77-5.0MOATR
| Digi-Key Part Number | TC77-5.0MOATR-ND |
3300 |
.69000 |
Extended Price
2277.00 |
| Manufacturer Part Number | TC77-5.0MOATR | |||
| Description | IC THERMAL SENSOR SPI 5V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC77-5.0MOATR |
| Vendor | Microchip Technology |
| Category | Sensors, Transducers |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Output Type | SPI/MICROWIRE |
| Sensing Temperature | -55°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC77 5 0MOATR TC7750MOATR |
TC77-5.0MOATR Specification Sheet
IC THERMAL SENSOR SPI 5V 8-SOIC - TC77-5.0MOATR (TC77-5.0MOATR-ND)
Related parts:IC THERMAL SENSOR SPI 5V 8-SOIC - TC77-5.0MOATR
Order 'ic thermal sensor spi 5v 8-soic - TC77-5.0MOATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC77-5.0MOATR-ND.
IC THERMAL SENSR SPI 3.3V 8-SOIC - TC77-3.3MOATR
Order 'ic thermal sensr spi 3.3v 8-soic - TC77-3.3MOATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC77-3.3MOATR-ND.
IC BACKUP BATT CONTRLR 5V 8-SOIC - LTC1558CS8-5
Order 'ic backup batt contrlr 5v 8-soic - LTC1558CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1558CS8-5-ND.
IC BACKUP BATT CNTRLR 5V 8-SOIC - LTC1559CS8-5
Order 'ic backup batt cntrlr 5v 8-soic - LTC1559CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1559CS8-5-ND.
IC SHUNT VOLT REF 5V 8-SOIC - LT1634ACS8-5
Order 'ic shunt volt ref 5v 8-soic - LT1634ACS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634ACS8-5-ND.
IC SHUNT VOLT REF 5V 8-SOIC - LT1634AIS8-5
Order 'ic shunt volt ref 5v 8-soic - LT1634AIS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634AIS8-5-ND.
IC SHUNT VOLT REF 5V 8-SOIC - LT1634BCS8-5
Order 'ic shunt volt ref 5v 8-soic - LT1634BCS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BCS8-5-ND.
IC SHUNT VOLT REF 5V 8-SOIC - LT1634BIS8-5
Order 'ic shunt volt ref 5v 8-soic - LT1634BIS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1634BIS8-5-ND.
IC REG LDO 200MA 5V 8-SOIC - ADP3303ARZ-5
Order 'ic reg ldo 200ma 5v 8-soic - ADP3303ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303ARZ-5-ND.
IC REG SWITCHING STEP 5V 8-SOIC - ADP1111AR-5
Order 'ic reg switching step 5v 8-soic - ADP1111AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111AR-5-ND.
IC REG SWITCHING STEP 5V 8-SOIC - ADP1111AR-5-REEL
Order 'ic reg switching step 5v 8-soic - ADP1111AR-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111AR-5-REEL-ND.
IC TEMP SENSOR DGTL 2CH 8-SOIC - ADT7461ARZ-REEL
Order 'ic temp sensor dgtl 2ch 8-soic - ADT7461ARZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADT7461ARZ-REELOS-ND.
IC AC RMS TO DC CONV 5V 8-SOIC - AD737JR-5
Order 'ic ac rms to dc conv 5v 8-soic - AD737JR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD737JR-5-ND.
IC AC RMS TO DC CONV 5V 8-SOIC - AD737JR-5-REEL7
Order 'ic ac rms to dc conv 5v 8-soic - AD737JR-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD737JR-5-REEL7-ND.
IC AC RMS TO DC CONV 5V 8-SOIC - AD737JR-5-REEL
Order 'ic ac rms to dc conv 5v 8-soic - AD737JR-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD737JR-5-REEL-ND.
Send this link via E-Mail
Help With This Screen