IC CNTRLR TOUCH RES 16QSOP - MXB7846EEE+
| Digi-Key Part Number | MXB7846EEE+-ND |
1 25 50 100 |
6.39000 4.82000 3.72000 2.83000 |
Extended Price
6.39 120.50 186.00 283.00 |
| Manufacturer Part Number | MXB7846EEE+ | |||
| Description | IC CNTRLR TOUCH RES 16QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MXB7846EEE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-QSOP |
| Packaging | Tube |
| Type | Temperature Sensor |
| Interface | 3-Wire SPI Serial |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Current - Supply | 950µA |
| Input Type | - |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MXB7846EEE+ MXB7846EEE+ |
MXB7846EEE+ Specification Sheet
IC CNTRLR TOUCH RES 16QSOP - MXB7846EEE+ (MXB7846EEE+-ND)
Related parts:IC CNTRLR TOUCH RES 16QSOP - MXB7846EEE+
Order 'ic cntrlr touch res 16qsop - MXB7846EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EEE+-ND.
IC CNTRLR TOUCH RES 16QSOP - MXB7846EEE+T
Order 'ic cntrlr touch res 16qsop - MXB7846EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EEE+T-ND.
IC CNTRLR TOUCH RES 16QSOP - MXB7843EEE+
Order 'ic cntrlr touch res 16qsop - MXB7843EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7843EEE+-ND.
IC CNTRLR TOUCH RES 16QSOP - MXB7843EEE+T
Order 'ic cntrlr touch res 16qsop - MXB7843EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7843EEE+T-ND.
IC CNTRLR TOUCH RES 16TSSOP - MXB7843EUE+
Order 'ic cntrlr touch res 16tssop - MXB7843EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7843EUE+-ND.
IC CNTRLR TOUCH RES 16TSSOP - MXB7843EUE+T
Order 'ic cntrlr touch res 16tssop - MXB7843EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7843EUE+T-ND.
IC CNTRLR TOUCH RES 16TSSOP - MXB7846EUE+
Order 'ic cntrlr touch res 16tssop - MXB7846EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EUE+-ND.
IC CNTRLR TOUCH RES 16TSSOP - MXB7846EUE+T
Order 'ic cntrlr touch res 16tssop - MXB7846EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXB7846EUE+T-ND.
IC CNTRLR TOUCH 28-TQFN - MAX1233ETI+T
Order 'ic cntrlr touch 28-tqfn - MAX1233ETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1233ETI+T-ND.
IC CNTRLR TOUCH 28-TQFN - MAX1234ETI+T
Order 'ic cntrlr touch 28-tqfn - MAX1234ETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1234ETI+T-ND.
IC DC/DC CNTRLR PWM STPDN 16QSOP - MAX1652EEE+
Order 'ic dc/dc cntrlr pwm stpdn 16qsop - MAX1652EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1652EEE+-ND.
IC DC/DC CNTRLR PWM STPDN 16QSOP - MAX1652EEE+T
Order 'ic dc/dc cntrlr pwm stpdn 16qsop - MAX1652EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1652EEE+T-ND.
IC OPAMP TRIPLE LOWGLITCH 16QSOP - MAX4188EEE
Order 'ic opamp triple lowglitch 16qsop - MAX4188EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4188EEE-ND.
IC CNTRLR PCI EXP DL 36TQFN - MAX5946AETX+
Order 'ic cntrlr pci exp dl 36tqfn - MAX5946AETX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5946AETX+-ND.
IC CNTRLR PCI EXP DL 36TQFN - MAX5946AETX+T
Order 'ic cntrlr pci exp dl 36tqfn - MAX5946AETX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5946AETX+T-ND.
Send this link via E-Mail
Help With This Screen