IC DSI SLAVE FOR R-SENSE 16-SOIC - MC33793D - Integrated Circuits (ICs)
Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Distributed Systems Interface Tube * * MC33793D
| Digi-Key Part Number | MC33793D-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC33793D | |||
| Description | IC DSI SLAVE FOR R-SENSE 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Distributed Systems Interface Tube * * MC33793D
| Technical/Catalog Information | MC33793D |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Type | Distributed Systems Interface |
| Interface | Parallel |
| Current - Supply | * |
| Input Type | * |
| Output Type | * |
| Function | * |
| Number of Channels | * |
| Operating Temperature | * |
| Voltage - Supply | * |
| Drawing Number | 375; 751B-05; D; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC33793D MC33793D |
MC33793D Specification Sheet
IC DSI SLAVE FOR R-SENSE 16-SOIC - MC33793D (MC33793D-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Distributed Systems Interface Tube * * MC33793DIC DSI SLAVE FOR R-SENSE 16-SOIC - MC33793D
Order 'ic dsi slave for r-sense 16-soic - MC33793D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33793D-ND.
IC DSI SLAVE FOR R-SENSE 16-SOIC - MC33793DR2
Order 'ic dsi slave for r-sense 16-soic - MC33793DR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33793DR2CT-ND.
IC DSI SLAVE FOR R-SENSE 16-SOIC - MC33793DR2
Order 'ic dsi slave for r-sense 16-soic - MC33793DR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33793DR2TR-ND.
IC DSI SLAVE FOR R-SENSE 16-SOIC - MCZ33793EFR2
Order 'ic dsi slave for r-sense 16-soic - MCZ33793EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33793EFR2CT-ND.
IC DSI SLAVE FOR R-SENSE 16-SOIC - MCZ33793EFR2
Order 'ic dsi slave for r-sense 16-soic - MCZ33793EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33793EFR2TR-ND.
IC DSI SLAVE FOR R-SENSE 16-SOIC - MCZ33793EFR2
Order 'ic dsi slave for r-sense 16-soic - MCZ33793EFR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33793EFR2DKR-ND.
IC DSI SLAVE SENSOR 16-SOIC - MCZ33793AEF
Order 'ic dsi slave sensor 16-soic - MCZ33793AEF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33793AEF-ND.
IC DSI SLAVE SENSOR 16-SOIC - MCZ33793AEFR2
Order 'ic dsi slave sensor 16-soic - MCZ33793AEFR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33793AEFR2-ND.
IC DSI SLAVE REMOTE SENS 16-SOIC - MCZ33793EF
Order 'ic dsi slave remote sens 16-soic - MCZ33793EF' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33793EF-ND.
IC DECODER 5 ADDR 4 DATA 16-SOIC - MC145027DW
Order 'ic decoder 5 addr 4 data 16-soic - MC145027DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145027DW-ND.
IC DECODER 5 ADDR 4 DATA 16-SOIC - MC145027DWR2
Order 'ic decoder 5 addr 4 data 16-soic - MC145027DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145027DWTR-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MC68HC908QY2CDW
Order 'ic mcu 1.5k flash w/adc 16-soic - MC68HC908QY2CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY2CDW-ND.
IC MCU 4K FLASH W/ADC 16-SOIC - MC68HC908QY4CDW
Order 'ic mcu 4k flash w/adc 16-soic - MC68HC908QY4CDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908QY4CDW-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MCHC908QY2CDWE
Order 'ic mcu 1.5k flash w/adc 16-soic - MCHC908QY2CDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY2CDWE-ND.
IC MCU 1.5K FLASH W/ADC 16-SOIC - MCHC908QY2MDWE
Order 'ic mcu 1.5k flash w/adc 16-soic - MCHC908QY2MDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHC908QY2MDWE-ND.
Options for Freescale Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Distributed Systems Interface Tube * * MC33793D
Send this link via E-Mail
Help With This Screen
