CAP 47UF 250V ELECT ED RADIAL - EEU-ED2E470S
| Digi-Key Part Number | P13536-ND |
1 10 100 1000 5000 10000 |
1.48000 1.04700 .82020 .52350 .48860 .45370 |
Extended Price
1.48 10.47 82.02 523.50 2443.00 4537.00 |
| Manufacturer Part Number | EEU-ED2E470S | |||
| Description | CAP 47UF 250V ELECT ED RADIAL | |||
| Quantity Available | 427 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-ED2E470S |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 10000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | ED |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU ED2E470S EEUED2E470S P13536 ND P13536ND P13536 |
EEU-ED2E470S Specification Sheet
CAP 47UF 250V ELECT ED RADIAL - EEU-ED2E470S (P13536-ND)
Related parts:CAP 47UF 250V ELECT ED RADIAL - EEU-ED2E470
Order 'cap 47uf 250v elect ed radial - EEU-ED2E470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13535-ND.
CAP 47UF 250V ELECT ED RADIAL - EEU-ED2E470S
Order 'cap 47uf 250v elect ed radial - EEU-ED2E470S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13536-ND.
CAP 47UF 160V ELECT ED RADIAL - EEU-ED2C470
Order 'cap 47uf 160v elect ed radial - EEU-ED2C470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13515-ND.
CAP 47UF 200V ELECT ED RADIAL - EEU-ED2D470
Order 'cap 47uf 200v elect ed radial - EEU-ED2D470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13525-ND.
CAP 100UF 250V ELECT ED RADIAL - EEU-ED2E101
Order 'cap 100uf 250v elect ed radial - EEU-ED2E101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13529-ND.
CAP 100UF 250V ELECT ED RADIAL - EEU-ED2E101S
Order 'cap 100uf 250v elect ed radial - EEU-ED2E101S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13530-ND.
CAP 150UF 250V ELECT ED RADIAL - EEU-ED2E151
Order 'cap 150uf 250v elect ed radial - EEU-ED2E151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13531-ND.
CAP 22UF 250V ELECT ED RADIAL - EEU-ED2E220
Order 'cap 22uf 250v elect ed radial - EEU-ED2E220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13532-ND.
CAP 220UF 250V ELECT ED RADIAL - EEU-ED2E221
Order 'cap 220uf 250v elect ed radial - EEU-ED2E221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13533-ND.
CAP 33UF 250V ELECT ED RADIAL - EEU-ED2E330
Order 'cap 33uf 250v elect ed radial - EEU-ED2E330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13534-ND.
CAP 68UF 250V ELECT ED RADIAL - EEU-ED2E680S
Order 'cap 68uf 250v elect ed radial - EEU-ED2E680S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13537-ND.
CAP 82UF 250V ELECT ED RADIAL - EEU-ED2E820
Order 'cap 82uf 250v elect ed radial - EEU-ED2E820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13538-ND.
CAP 82UF 250V ELECT ED RADIAL - EEU-ED2E820S
Order 'cap 82uf 250v elect ed radial - EEU-ED2E820S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13539-ND.
CAP 47UF 400V ELECT ED RADIAL - EEU-ED2G470
Order 'cap 47uf 400v elect ed radial - EEU-ED2G470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13545-ND.
CAP 47UF 400V ELECT ED RADIAL - EEU-ED2G470S
Order 'cap 47uf 400v elect ed radial - EEU-ED2G470S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13546-ND.
Send this link via E-Mail
Help With This Screen