IC CURRENT GAUGE PREC EVAL 8SOIC - LM3813MX-7.0
| Digi-Key Part Number | LM3813MX-7.0-ND |
2500 |
1.60000 |
Extended Price
4000.00 |
| Manufacturer Part Number | LM3813MX-7.0 | |||
| Description | IC CURRENT GAUGE PREC EVAL 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3813MX-7.0 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Voltage - Input | 5.25V |
| Current - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Type | Current Gauge |
| Current Sense | ±7A |
| Frequency - Switching | 20Hz |
| Sensing Method | Low-Side |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3813MX 7 0 LM3813MX70 |
LM3813MX-7.0 Specification Sheet
IC CURRENT GAUGE PREC EVAL 8SOIC - LM3813MX-7.0 (LM3813MX-7.0-ND)
Related parts:IC CURRENT GAUGE PREC EVAL 8SOIC - LM3813MX-1.0
Order 'ic current gauge prec eval 8soic - LM3813MX-1.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3813MX-1.0-ND.
IC CURRENT GAUGE PREC EVAL 8SOIC - LM3813MX-7.0
Order 'ic current gauge prec eval 8soic - LM3813MX-7.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3813MX-7.0-ND.
IC CURRENT GAUGE PREC EVAL 8SOIC - LM3812MX-1.0
Order 'ic current gauge prec eval 8soic - LM3812MX-1.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3812MX-1.0-ND.
IC CURRENT GAUGE PREC EVAL 8SOIC - LM3812MX-7.0
Order 'ic current gauge prec eval 8soic - LM3812MX-7.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3812MX-7.0-ND.
IC CURRENT GAUGE PREC 8SOIC - LM3815M-7.0/NOPB
Order 'ic current gauge prec 8soic - LM3815M-7.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3815M-7.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3812M-1.0/NOPB
Order 'ic current gauge prec 8-soic - LM3812M-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3812M-1.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3812M-7.0/NOPB
Order 'ic current gauge prec 8-soic - LM3812M-7.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3812M-7.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3813M-1.0/NOPB
Order 'ic current gauge prec 8-soic - LM3813M-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3813M-1.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3813M-7.0
Order 'ic current gauge prec 8-soic - LM3813M-7.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3813M-7.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3814M-1.0
Order 'ic current gauge prec 8-soic - LM3814M-1.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3814M-1.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3814M-7.0/NOPB
Order 'ic current gauge prec 8-soic - LM3814M-7.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3814M-7.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3815M-1.0/NOPB
Order 'ic current gauge prec 8-soic - LM3815M-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3815M-1.0-ND.
IC CURRENT GAUGE PREC 8-MSOP - LM3822MM-1.0/NOPB
Order 'ic current gauge prec 8-msop - LM3822MM-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3822MM-1.0CT-ND.
IC CURRENT GAUGE PREC 8-MSOP - LM3822MM-1.0/NOPB
Order 'ic current gauge prec 8-msop - LM3822MM-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3822MM-1.0TR-ND.
IC CURRENT GAUGE PREC 8-MSOP - LM3822MM-2.0/NOPB
Order 'ic current gauge prec 8-msop - LM3822MM-2.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3822MM-2.0CT-ND.
Send this link via E-Mail
Help With This Screen