IC CCD SIGNAL PROCESSOR 56-LFCSP - AD9995KCPZRL
| Digi-Key Part Number | AD9995KCPZRL-ND |
2500 |
11.84625 |
Extended Price
29615.62 |
| Manufacturer Part Number | AD9995KCPZRL | |||
| Description | IC CCD SIGNAL PROCESSOR 56-LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9995KCPZRL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 56-LFCSP |
| Packaging | Tape & Reel (TR) |
| Type | CCD Signal Processor |
| Interface | 3-Wire Serial |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Current - Supply | 30mA |
| Input Type | Logic |
| Output Type | Logic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9995KCPZRL AD9995KCPZRL |
AD9995KCPZRL Specification Sheet
IC CCD SIGNAL PROCESSOR 56-LFCSP - AD9995KCPZRL (AD9995KCPZRL-ND)
Related parts:IC CCD SIGNAL PROCESSOR 56-LFCSP - AD9995KCPZRL
Order 'ic ccd signal processor 56-lfcsp - AD9995KCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9995KCPZRL-ND.
IC CCD SIGNAL PROCESSOR 56-LFCSP - AD9991KCP
Order 'ic ccd signal processor 56-lfcsp - AD9991KCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9991KCP-ND.
IC CCD SIGNAL PROCESSOR 56-LFCSP - AD9991KCPRL
Order 'ic ccd signal processor 56-lfcsp - AD9991KCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9991KCPRL-ND.
IC CCD SIGNAL PROCESSOR 56-LFCSP - AD9991KCPZ
Order 'ic ccd signal processor 56-lfcsp - AD9991KCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9991KCPZ-ND.
IC CCD SIGNAL PROCESSOR 56-LFCSP - AD9991KCPZRL
Order 'ic ccd signal processor 56-lfcsp - AD9991KCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9991KCPZRL-ND.
IC CCD SIGNAL PROCESSOR 56-LFCSP - AD9995KCP
Order 'ic ccd signal processor 56-lfcsp - AD9995KCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9995KCP-ND.
IC CCD SIGNAL PROCESSOR 56-LFCSP - AD9995KCPRL
Order 'ic ccd signal processor 56-lfcsp - AD9995KCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9995KCPRL-ND.
IC CCD SIGNAL PROCESSOR 56-LFCSP - AD9995KCPZ
Order 'ic ccd signal processor 56-lfcsp - AD9995KCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9995KCPZ-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9943KCP
Order 'ic ccd signal processor 32-lfcsp - AD9943KCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9943KCP-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9943KCPRL
Order 'ic ccd signal processor 32-lfcsp - AD9943KCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9943KCPRL-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9943KCPZ
Order 'ic ccd signal processor 32-lfcsp - AD9943KCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9943KCPZ-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9944KCP
Order 'ic ccd signal processor 32-lfcsp - AD9944KCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9944KCP-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9944KCPRL
Order 'ic ccd signal processor 32-lfcsp - AD9944KCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9944KCPRL-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9944KCPZ
Order 'ic ccd signal processor 32-lfcsp - AD9944KCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9944KCPZ-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9944KCPZRL
Order 'ic ccd signal processor 32-lfcsp - AD9944KCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9944KCPZRL-ND.
Send this link via E-Mail
Help With This Screen