IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9948KCP
| Digi-Key Part Number | AD9948KCP-ND |
34 |
11.29500 |
Extended Price
384.03 |
| Manufacturer Part Number | AD9948KCP | |||
| Description | IC CCD SIGNAL PROCESSOR 40-LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD9948KCP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 40-LFCSP |
| Packaging | Tray |
| Type | CCD Signal Processor |
| Interface | 3-Wire Serial |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Current - Supply | - |
| Input Type | Logic |
| Output Type | Logic |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9948KCP AD9948KCP |
AD9948KCP Specification Sheet
IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9948KCP (AD9948KCP-ND)
Related parts:IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9948KCP
Order 'ic ccd signal processor 40-lfcsp - AD9948KCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9948KCP-ND.
IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9948KCPRL
Order 'ic ccd signal processor 40-lfcsp - AD9948KCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9948KCPRL-ND.
IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9948KCPZ
Order 'ic ccd signal processor 40-lfcsp - AD9948KCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9948KCPZ-ND.
IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9948KCPZRL
Order 'ic ccd signal processor 40-lfcsp - AD9948KCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9948KCPZRL-ND.
IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9949AKCPZ
Order 'ic ccd signal processor 40-lfcsp - AD9949AKCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9949AKCPZ-ND.
IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9949AKCPZRL
Order 'ic ccd signal processor 40-lfcsp - AD9949AKCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9949AKCPZRL-ND.
IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9949KCP
Order 'ic ccd signal processor 40-lfcsp - AD9949KCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9949KCP-ND.
IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9949KCPRL
Order 'ic ccd signal processor 40-lfcsp - AD9949KCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9949KCPRL-ND.
IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9949KCPZ
Order 'ic ccd signal processor 40-lfcsp - AD9949KCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9949KCPZ-ND.
IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9949KCPZRL
Order 'ic ccd signal processor 40-lfcsp - AD9949KCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9949KCPZRL-ND.
IC CCD SIGNAL PROCESSOR 40-LFCSP - AD9975BSTRL
Order 'ic ccd signal processor 40-lfcsp - AD9975BSTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9975BSTRL-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9943KCP
Order 'ic ccd signal processor 32-lfcsp - AD9943KCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9943KCP-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9943KCPRL
Order 'ic ccd signal processor 32-lfcsp - AD9943KCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9943KCPRL-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9943KCPZ
Order 'ic ccd signal processor 32-lfcsp - AD9943KCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9943KCPZ-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9944KCP
Order 'ic ccd signal processor 32-lfcsp - AD9944KCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9944KCP-ND.
Send this link via E-Mail
Help With This Screen