47µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C470
CAP 47UF 160V ELECT ED RADIAL - EEU-ED2C470 - Capacitors
| Digi-Key Part Number | P13515-ND |
1 10 100 1000 5000 10000 |
.59000 .41400 .32430 .20700 .19320 .17940 |
Extended Price
0.59 4.14 32.43 207.00 966.00 1794.00 |
| Manufacturer Part Number | EEU-ED2C470 | |||
| Description | CAP 47UF 160V ELECT ED RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-ED2C470 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 8000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 160V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU ED2C470 EEUED2C470 P13515 ND P13515ND P13515 |
EEU-ED2C470 Specification Sheet
CAP 47UF 160V ELECT ED RADIAL - EEU-ED2C470 (P13515-ND) - Capacitors
Related parts 47µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C47047µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C470
Order 'cap 47uf 160v elect ed radial - EEU-ED2C470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13515-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C101
Order 'cap 100uf 160v elect ed radial - EEU-ED2C101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13506-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C101S
Order 'cap 100uf 160v elect ed radial - EEU-ED2C101S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13507-ND.
150µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C151
Order 'cap 150uf 160v elect ed radial - EEU-ED2C151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13508-ND.
150µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C151S
Order 'cap 150uf 160v elect ed radial - EEU-ED2C151S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13509-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C220
Order 'cap 22uf 160v elect ed radial - EEU-ED2C220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13510-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C221
Order 'cap 220uf 160v elect ed radial - EEU-ED2C221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13511-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C221S
Order 'cap 220uf 160v elect ed radial - EEU-ED2C221S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13512-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C330
Order 'cap 33uf 160v elect ed radial - EEU-ED2C330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13513-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C331
Order 'cap 330uf 160v elect ed radial - EEU-ED2C331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13514-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C680
Order 'cap 68uf 160v elect ed radial - EEU-ED2C680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13516-ND.
82µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C820
Order 'cap 82uf 160v elect ed radial - EEU-ED2C820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13517-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-EE2C470
Order 'cap 47uf 160v elect ee radial - EEU-EE2C470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13619-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-EB2C470
Order 'cap 47uf 160v elect eb radial - EEU-EB2C470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5902-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial 200V EEU-ED2D470
Order 'cap 47uf 200v elect ed radial - EEU-ED2D470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13525-ND.
Options for 47µF Aluminum Capacitor Panasonic - ECG Radial 160V EEU-ED2C470
Send this link via E-Mail
Help With This Screen
