IC CCD SIGNAL PROC 14BIT 48LFCSP - AD9824KCPRL
| Digi-Key Part Number | AD9824KCPRL-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AD9824KCPRL | |||
| Description | IC CCD SIGNAL PROC 14BIT 48LFCSP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD9824KCPRL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 48-LFCSP |
| Type | CCD (Charge Coupled Device) |
| Interface(s) | 3-Wire Serial |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Analog Supply Voltage | 2.700 V [Min] |
| Analog Supply Voltage | 3.600 V [Max] |
| Analog Supply Voltage | 3.000 V [Typ] |
| Digital Voltage | 2.700 V [Min] |
| Digital Voltage | 3.600 V [Max] |
| Digital Voltage | 3.000 V [Typ] |
| Voltage Supply Source | Analog and Digital |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9824KCPRL AD9824KCPRL |
AD9824KCPRL Specification Sheet
IC CCD SIGNAL PROC 14BIT 48LFCSP - AD9824KCPRL (AD9824KCPRL-ND)
Related parts:IC CCD SIGNAL PROC 14BIT 48LFCSP - AD9824KCPRL
Order 'ic ccd signal proc 14bit 48lfcsp - AD9824KCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9824KCPRL-ND.
IC CCD SIGNAL PROC 14BIT 48LFCSP - AD9824KCP
Order 'ic ccd signal proc 14bit 48lfcsp - AD9824KCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9824KCP-ND.
IC CCD SIGNAL PROC 14BIT 48LFCSP - AD9824KCPZ
Order 'ic ccd signal proc 14bit 48lfcsp - AD9824KCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9824KCPZ-ND.
IC CCD SIGNAL PROC 14BIT 48LFCSP - AD9824KCPZRL
Order 'ic ccd signal proc 14bit 48lfcsp - AD9824KCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9824KCPZRL-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9814JR
Order 'ic ccd signal proc 14bit 28-soic - AD9814JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9814JR-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9814JRRL
Order 'ic ccd signal proc 14bit 28-soic - AD9814JRRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9814JRRL-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9814KR
Order 'ic ccd signal proc 14bit 28-soic - AD9814KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9814KR-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9814KRRL
Order 'ic ccd signal proc 14bit 28-soic - AD9814KRRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9814KRRL-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JR
Order 'ic ccd signal proc 14bit 28-soic - AD9822JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JR-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JRRL
Order 'ic ccd signal proc 14bit 28-soic - AD9822JRRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRRL-ND.
IC CCD SIGNAL PROC 14BIT 28-SSOP - AD9822JRS
Order 'ic ccd signal proc 14bit 28-ssop - AD9822JRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRS-ND.
IC CCD SIGNAL PROC 14BIT 28-SSOP - AD9822JRSRL
Order 'ic ccd signal proc 14bit 28-ssop - AD9822JRSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRSRL-ND.
IC CCD SIGNAL PROC 14BIT 28SSOP - AD9822JRSZ
Order 'ic ccd signal proc 14bit 28ssop - AD9822JRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRSZ-ND.
IC CCD SIGNAL PROC 14BIT 28SSOP - AD9822JRSZRL
Order 'ic ccd signal proc 14bit 28ssop - AD9822JRSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRSZRL-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JRZ
Order 'ic ccd signal proc 14bit 28-soic - AD9822JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRZ-ND.
Send this link via E-Mail
Help With This Screen