Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JRZ

Digi-Key Part Number AD9822JRZ-ND
Price Break
1
25
100
250
500
1000
Unit Price
8.16000
6.52800
5.50800
5.30400
5.18160
5.10000
Extended Price
8.16
163.20
550.80
1326.00
2590.80
5100.00
Manufacturer Part NumberAD9822JRZ
DescriptionIC CCD SIGNAL PROC 14BIT 28-SOIC
Quantity Available 242
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAD9822JRZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Package / Case28-SOIC
PackagingTube
TypeCCD Signal Processor
Interface3-Wire Serial
Supply Voltage3.0 V ~ 5.25 V
Current - Supply73mA
Input TypeLogic
Output TypeLogic
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD9822JRZ
AD9822JRZ

AD9822JRZ Specification Sheet

Image of IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JRZ

IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JRZ (AD9822JRZ-ND)

Related parts:
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JRZ
 Order 'ic ccd signal proc 14bit 28-soic - AD9822JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRZ-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9814JR
 Order 'ic ccd signal proc 14bit 28-soic - AD9814JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9814JR-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9814JRRL
 Order 'ic ccd signal proc 14bit 28-soic - AD9814JRRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9814JRRL-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9814KR
 Order 'ic ccd signal proc 14bit 28-soic - AD9814KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9814KR-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9814KRRL
 Order 'ic ccd signal proc 14bit 28-soic - AD9814KRRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9814KRRL-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JR
 Order 'ic ccd signal proc 14bit 28-soic - AD9822JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JR-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JRRL
 Order 'ic ccd signal proc 14bit 28-soic - AD9822JRRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRRL-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JRZRL
 Order 'ic ccd signal proc 14bit 28-soic - AD9822JRZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRZRL-ND.
IC CCD SIGNAL PROC 14BIT 28-SSOP - AD9822JRS
 Order 'ic ccd signal proc 14bit 28-ssop - AD9822JRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRS-ND.
IC CCD SIGNAL PROC 14BIT 28-SSOP - AD9822JRSRL
 Order 'ic ccd signal proc 14bit 28-ssop - AD9822JRSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRSRL-ND.
IC CCD SIGNAL PROC 14BIT 28SSOP - AD9822JRSZ
 Order 'ic ccd signal proc 14bit 28ssop - AD9822JRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRSZ-ND.
IC CCD SIGNAL PROC 14BIT 28SSOP - AD9822JRSZRL
 Order 'ic ccd signal proc 14bit 28ssop - AD9822JRSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9822JRSZRL-ND.
IC CCD SIGNAL PROC 14BIT 48LFCSP - AD9824KCP
 Order 'ic ccd signal proc 14bit 48lfcsp - AD9824KCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9824KCP-ND.
IC CCD SIGNAL PROC 14BIT 48LFCSP - AD9824KCPRL
 Order 'ic ccd signal proc 14bit 48lfcsp - AD9824KCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9824KCPRL-ND.
IC CCD SIGNAL PROC 14BIT 48LFCSP - AD9824KCPZ
 Order 'ic ccd signal proc 14bit 48lfcsp - AD9824KCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9824KCPZ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JRRL Next: IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9822JRZRL