IC LVDT SIGNAL COND 28-PLCC - AD698APZ
| Digi-Key Part Number | AD698APZ-ND |
1 25 100 250 500 |
27.24000 25.42400 23.60800 23.15400 22.70000 |
Extended Price
27.24 635.60 2360.80 5788.50 11350.00 |
| Manufacturer Part Number | AD698APZ | |||
| Description | IC LVDT SIGNAL COND 28-PLCC | |||
| Quantity Available | 209 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD698APZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-PLCC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD698APZ AD698APZ |
AD698APZ Specification Sheet
IC LVDT SIGNAL COND 28-PLCC - AD698APZ (AD698APZ-ND)
Related parts:IC LVDT SIGNAL COND 28-PLCC - AD698APZ
Order 'ic lvdt signal cond 28-plcc - AD698APZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698APZ-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698AP
Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC LVDT SIGNAL COND 20-DIP - AD598AD
Order 'ic lvdt signal cond 20-dip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC ADC 8BIT SIGNAL COND 20-PLCC - AD670JPZ
Order 'ic adc 8bit signal cond 20-plcc - AD670JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JPZ-ND.
IC ADC 8BIT SIGNAL COND 20-PLCC - AD670JPZ-REEL7
Order 'ic adc 8bit signal cond 20-plcc - AD670JPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JPZ-REEL7-ND.
IC ADC 8BIT SIGNAL COND 20-PLCC - AD670KPZ
Order 'ic adc 8bit signal cond 20-plcc - AD670KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670KPZ-ND.
IC ADC SIGNAL COND 5V 28-SSOP - AD7714ARS-5
Order 'ic adc signal cond 5v 28-ssop - AD7714ARS-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714ARS-5-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7579JP
Order 'ic adc 10bit lc2mos 28-plcc - AD7579JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7579JP-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7579JPZ
Order 'ic adc 10bit lc2mos 28-plcc - AD7579JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7579JPZ-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7579KP
Order 'ic adc 10bit lc2mos 28-plcc - AD7579KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7579KP-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7580JP
Order 'ic adc 10bit lc2mos 28-plcc - AD7580JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7580JP-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7580JPZ
Order 'ic adc 10bit lc2mos 28-plcc - AD7580JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7580JPZ-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7580KP
Order 'ic adc 10bit lc2mos 28-plcc - AD7580KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7580KP-ND.
IC ADC 10BIT LC2MOS 28-PLCC - AD7580KPZ
Order 'ic adc 10bit lc2mos 28-plcc - AD7580KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7580KPZ-ND.
IC ADC 12BIT LC2MOS 28-PLCC - AD7672KP05
Order 'ic adc 12bit lc2mos 28-plcc - AD7672KP05' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7672KP05-ND.
Send this link via E-Mail
Help With This Screen