IC LVDT SIGNAL COND 28-PLCC - AD698AP - Integrated Circuits (ICs)
| Digi-Key Part Number | AD698AP-ND |
11 |
29.35818 |
Extended Price
322.94 |
| Manufacturer Part Number | AD698AP | |||
| Description | IC LVDT SIGNAL COND 28-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD698AP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-PLCC |
| Packaging | Tube |
| Type | Signal Conditioner |
| Interface | LVDT |
| Current - Supply | * |
| Input Type | * |
| Output Type | * |
| Function | * |
| Number of Channels | * |
| Operating Temperature | * |
| Voltage - Supply | * |
| Drawing Number | 505; P-28A; P; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD698AP AD698AP |
AD698AP Specification Sheet
IC LVDT SIGNAL COND 28-PLCC - AD698AP (AD698AP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LVDT SIGNAL COND 28-PLCC - AD698AP
Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC LVDT SIGNAL COND 20-CDIP - AD598AD
Order 'ic lvdt signal cond 20-cdip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC 12-BIT QUAD D/A 28-PLCC - DAC7724NB
Order 'ic 12-bit quad d/a 28-plcc - DAC7724NB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7724NB-ND.
IC SERIALIZER 10-BIT 28-SSOP - DS92LV1021TMSA/NOPB
Order 'ic serializer 10-bit 28-ssop - DS92LV1021TMSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1021TMSA-ND.
IC MCU FLASH 32KX16 28-DIP - PIC18F2620-I/SP
Order 'ic mcu flash 32kx16 28-dip - PIC18F2620-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2620-I/SP-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
IC RECEIVER RC BICMOS 28-SSOP - CME8000-TLPH
Order 'ic receiver rc bicmos 28-ssop - CME8000-TLPH' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1008-2-ND.
IC GYROSCOPE SGL COND 32CSPBGA - ADXRS150ABG
Order 'ic gyroscope sgl cond 32cspbga - ADXRS150ABG' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXRS150ABG-ND.
IC GYROSCOPE SGL COND 32CSPBGA - ADXRS300ABG
Order 'ic gyroscope sgl cond 32cspbga - ADXRS300ABG' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXRS300ABG-ND.
IC GYROSCOPE SGL COND 32CSPBGA - ADXRS401ABG
Order 'ic gyroscope sgl cond 32cspbga - ADXRS401ABG' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADXRS401ABG-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
IC ADC 20BIT DUAL-INPUT 28-SOIC - DDC112U
Order 'ic adc 20bit dual-input 28-soic - DDC112U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC112U-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725JP
Order 'ic dual 16-bit d/a 28-dip - DAC725JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725JP-ND.
Send this link via E-Mail
Help With This Screen
