IC LVDT SGNL COND OSC/REF 20SOIC - AD598JR - Integrated Circuits (ICs)
Analog Devices Inc Sensor And Detector Interface Integrated Circuit (ics) Signal Conditioner Tube 15mA Voltage AD598JR
| Digi-Key Part Number | AD598JR-ND |
10 |
33.93600 |
Extended Price
339.36 |
| Manufacturer Part Number | AD598JR | |||
| Description | IC LVDT SGNL COND OSC/REF 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Sensor And Detector Interface Integrated Circuit (ics) Signal Conditioner Tube 15mA Voltage AD598JR
| Technical/Catalog Information | AD598JR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Type | Signal Conditioner |
| Interface | LVDT |
| Current - Supply | 15mA |
| Input Type | Voltage |
| Output Type | Voltage |
| Function | Signal Conditioner |
| Number of Channels | - |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 13 V ~ 36 V |
| Drawing Number | 505; RW-20; RW; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD598JR AD598JR |
AD598JR Specification Sheet
IC LVDT SGNL COND OSC/REF 20SOIC - AD598JR (AD598JR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Sensor And Detector Interface Integrated Circuit (ics) Signal Conditioner Tube 15mA Voltage AD598JRIC LVDT SGNL COND OSC/REF 20SOIC - AD598JR
Order 'ic lvdt sgnl cond osc/ref 20soic - AD598JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598JR-ND.
IC LVDT SGNL COND OSC/REF 20SOIC - AD598JRZ
Order 'ic lvdt sgnl cond osc/ref 20soic - AD598JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598JRZ-ND.
IC LVDT SGNL COND UNVRSL 24-CDIP - AD698SQ
Order 'ic lvdt sgnl cond unvrsl 24-cdip - AD698SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698SQ-ND.
IC LVDT SIGNAL COND 20-CDIP - AD598AD
Order 'ic lvdt signal cond 20-cdip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698AP
Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698APZ
Order 'ic lvdt signal cond 28-plcc - AD698APZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698APZ-ND.
IC THERMCPL SGNL COND ISOL 38DIP - 1B51AN
Order 'ic thermcpl sgnl cond isol 38dip - 1B51AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 1B51AN-ND.
IC THERMCPL SGNL COND ISOL 38DIP - 1B51BN
Order 'ic thermcpl sgnl cond isol 38dip - 1B51BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 1B51BN-ND.
IC ADC 8BIT SGNL COND 20-DIP - AD670JN
Order 'ic adc 8bit sgnl cond 20-dip - AD670JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JN-ND.
IC ADC 8BIT SGNL COND 20-DIP - AD670JNZ
Order 'ic adc 8bit sgnl cond 20-dip - AD670JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JNZ-ND.
IC ADC 8BIT SGNL COND 20-PLCC - AD670JP
Order 'ic adc 8bit sgnl cond 20-plcc - AD670JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JP-ND.
IC ADC 8BIT SGNL COND 20-PLCC - AD670JP-REEL
Order 'ic adc 8bit sgnl cond 20-plcc - AD670JP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JP-REEL-ND.
IC ADC 8BIT SGNL COND 20-DIP - AD670KN
Order 'ic adc 8bit sgnl cond 20-dip - AD670KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670KN-ND.
IC ADC 8BIT SGNL COND 20DIP - AD670KNZ
Order 'ic adc 8bit sgnl cond 20dip - AD670KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670KNZ-ND.
IC ADC 8BIT SGNL COND 20-PLCC - AD670KP
Order 'ic adc 8bit sgnl cond 20-plcc - AD670KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670KP-ND.
Options for Analog Devices Inc Sensor And Detector Interface Integrated Circuit (ics) Signal Conditioner Tube 15mA Voltage AD598JR
Send this link via E-Mail
Help With This Screen
