Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC LVDT SIGNAL COND 20-DIP - AD598AD

Digi-Key Part Number AD598AD-ND
Price Break
1
25
100
250
500
1000
Unit Price
52.53000
49.02800
45.52600
44.65052
43.77500
43.24970
Extended Price
52.53
1225.70
4552.60
11162.63
21887.50
43249.70
Manufacturer Part NumberAD598AD
DescriptionIC LVDT SIGNAL COND 20-DIP
Quantity Available 297
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAD598AD
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeThrough Hole
Package Name20-CDIP
Package Name* 20-DIP, Ceramic, 7.62mm (.3") LS
TypeLVDT Signal Conditioner
PackagingTube
RoHS StatusRoHS Non-Compliant
Other Names AD598AD
AD598AD

AD598AD Specification Sheet

Image of IC LVDT SIGNAL COND 20-DIP - AD598AD

IC LVDT SIGNAL COND 20-DIP - AD598AD (AD598AD-ND)

Related parts:
IC LVDT SIGNAL COND 20-DIP - AD598AD
 Order 'ic lvdt signal cond 20-dip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698AP
 Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
 Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
 Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC DAC SNGL 18BIT 32-DIP - AD1139K
 Order 'ic dac sngl 18bit 32-dip - AD1139K' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1139K-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
 Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
 Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
IC RTC 128 BYTE 24-DIP - DS12887+
 Order 'ic rtc 128 byte 24-dip - DS12887+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS12887+-ND.
IC TIMEKEEPER RAM 256K 32-DIP - DS1386-32-120+
 Order 'ic timekeeper ram 256k 32-dip - DS1386-32-120+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1386-32-120+-ND.
IC RFID 13.56MHZ TXRX 20-SSOP - RI-R6C-001A-03
 Order 'ic rfid 13.56mhz txrx 20-ssop - RI-R6C-001A-03' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems (VA). Digi-Key part number 481-1046-1-ND.
IC TCXO 32.768KHZ COM 14-DIP - DS32KHZ/DIP
 Order 'ic tcxo 32.768khz com 14-dip - DS32KHZ/DIP' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS32KHZ/DIP-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
 Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210AN
 Order 'ic isol amp 3-port 20khz 12-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN
 Order 'ic isol amp 3-port 20khz 12-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOLATION AMPLIFIER 16 DIP - ISO122JP
 Order 'ic isolation amplifier 16 dip - ISO122JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO122JP-ND.

Send this link via E-Mail
Help With This Screen
Component Title Manufacturer Category Manufacturer Part No. Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN POWERJACK .08" SOLDR W/HDWR - 722A Next: CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K