IC THERMOCOUPLE COND 8-SOIC - AD597AR
| Digi-Key Part Number | AD597AR-ND |
1 25 100 250 500 1000 5000 |
6.98000 5.58400 4.71150 4.53700 4.43230 4.36250 4.25780 |
Extended Price
6.98 139.60 471.15 1134.25 2216.15 4362.50 21289.00 |
| Manufacturer Part Number | AD597AR | |||
| Description | IC THERMOCOUPLE COND 8-SOIC | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD597AR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Voltage - Supply | 5 V ~ 30 V |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Output Type | Voltage |
| Sensing Temperature | 25°C ~ 100°C |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD597AR AD597AR |
AD597AR Specification Sheet
IC THERMOCOUPLE COND 8-SOIC - AD597AR (AD597AR-ND)
Related parts:IC THERMOCOUPLE COND 8-SOIC - AD597AR
Order 'ic thermocouple cond 8-soic - AD597AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD597AR-ND.
IC THERMOCOUPLE COND 8-SOIC - AD597ARZ
Order 'ic thermocouple cond 8-soic - AD597ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD597ARZ-ND.
IC LOGARITHMIC AMP 8-SOIC - AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8307AR-REEL7CT-ND.
IC LOGARITHMIC AMP 8-SOIC - AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8307AR-REEL7DKR-ND.
IC LOGARITHMIC AMP 8-SOIC - AD8307AR-REEL7
Order 'ic logarithmic amp 8-soic - AD8307AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AR-REEL7TR-ND.
IC LOGARITHMIC AMP 8-SOIC T/R - AD8307AR-REEL
Order 'ic logarithmic amp 8-soic t/r - AD8307AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AR-REEL-ND.
IC AMP LOGARITHMIC 8-SOIC - AD8307ARZ-RL7
Order 'ic amp logarithmic 8-soic - AD8307ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8307ARZ-RL7CT-ND.
IC AMP LOGARITHMIC 8-SOIC - AD8307ARZ-RL7
Order 'ic amp logarithmic 8-soic - AD8307ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8307ARZ-RL7DKR-ND.
IC AMP LOGARITHMIC 8-SOIC - AD8307ARZ-RL7
Order 'ic amp logarithmic 8-soic - AD8307ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307ARZ-RL7TR-ND.
IC INSTRUMENTATION AMP 8-SOIC - AD622AR
Order 'ic instrumentation amp 8-soic - AD622AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD622AR-ND.
IC INSTRUMENTATION AMP 8-SOIC - AD622ARZ
Order 'ic instrumentation amp 8-soic - AD622ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD622ARZ-ND.
IC INSTRUMENTATION AMP 8-SOIC - AD622ARZ-R7
Order 'ic instrumentation amp 8-soic - AD622ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD622ARZ-R7-ND.
IC INSTRUMENTATION AMP 8-SOIC - AD622ARZ-RL
Order 'ic instrumentation amp 8-soic - AD622ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD622ARZ-RL-ND.
IC OPAMP LN 8-SOIC - AD8009AR-REEL7
Order 'ic opamp ln 8-soic - AD8009AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009AR-REEL7CT-ND.
IC OPAMP LN 8-SOIC - AD8009AR-REEL7
Order 'ic opamp ln 8-soic - AD8009AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8009AR-REEL7DKR-ND.
Send this link via E-Mail
Help With This Screen