IC THERMOCOUPLE INSTR AMP 14CDIP - AD595CDZ
| Digi-Key Part Number | AD595CDZ-ND |
1 25 100 250 500 1000 |
35.25000 32.90000 30.55000 29.96252 29.37500 29.02250 |
Extended Price
35.25 822.50 3055.00 7490.63 14687.50 29022.50 |
| Manufacturer Part Number | AD595CDZ | |||
| Description | IC THERMOCOUPLE INSTR AMP 14CDIP | |||
| Quantity Available | 187 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD595CDZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 14-CDIP |
| Type | Thermocouple Amplifier |
| Interface(s) | Differential |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Voltage | 5.00 V [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Operating Temperature | 25 °C [Typ] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD595CDZ AD595CDZ |
AD595CDZ Specification Sheet
IC THERMOCOUPLE INSTR AMP 14CDIP - AD595CDZ (AD595CDZ-ND)
Related parts:IC THERMOCOUPLE INSTR AMP 14CDIP - AD595CDZ
Order 'ic thermocouple instr amp 14cdip - AD595CDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595CDZ-ND.
IC THERMOCOUPLE INSTR AMP 14CDIP - AD595AD
Order 'ic thermocouple instr amp 14cdip - AD595AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595AD-ND.
IC THERMOCOUPLE INSTR AMP 14CDIP - AD595ADZ
Order 'ic thermocouple instr amp 14cdip - AD595ADZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595ADZ-ND.
IC THERMOCOUPLE INSTR AMP 14CDIP - AD595CD
Order 'ic thermocouple instr amp 14cdip - AD595CD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595CD-ND.
IC THERMOCOUPLE INSTR AMP TO-116 - AD594AD
Order 'ic thermocouple instr amp to-116 - AD594AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD594AD-ND.
IC THERMOCOUPLE INSTR AMP TO116 - AD594ADZ
Order 'ic thermocouple instr amp to116 - AD594ADZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD594ADZ-ND.
IC THERMOCOUPLE INSTR AMP TO-116 - AD594CD
Order 'ic thermocouple instr amp to-116 - AD594CD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD594CD-ND.
IC THERMOCOUPLE INSTR AMP TO116 - AD594CDZ
Order 'ic thermocouple instr amp to116 - AD594CDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD594CDZ-ND.
IC PREC INSTR AMP ADJ GAIN 16CDI - AD624SD
Order 'ic prec instr amp adj gain 16cdi - AD624SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624SD-ND.
IC PREC INSTR AMP ADJ GAIN 16DIP - AD624CD
Order 'ic prec instr amp adj gain 16dip - AD624CD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD624CD-ND.
IC INSTR AMP SNGL BI/JFET 16-CDI - AD524SD
Order 'ic instr amp sngl bi/jfet 16-cdi - AD524SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD524SD-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621AN
Order 'ic instr amp lp low drift 8-dip - AD621AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AN-ND.
IC INSTR AMP LP LOW DRIFT 8-DIP - AD621ANZ
Order 'ic instr amp lp low drift 8-dip - AD621ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621ANZ-ND.
IC INSTR AMP LOW DRIFT LP 8-SOIC - AD621AR
Order 'ic instr amp low drift lp 8-soic - AD621AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-ND.
IC INSTR AMP LP LOW DRIFT 8-SOIC - AD621AR-REEL7
Order 'ic instr amp lp low drift 8-soic - AD621AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD621AR-REEL7-ND.
Send this link via E-Mail
Help With This Screen