IC THERMOCOUPLE AMP W/COMP 14DIP - AD595AQ
| Digi-Key Part Number | AD595AQ-ND |
1 25 100 250 500 1000 5000 |
11.48000 10.33520 9.16370 8.78476 8.61250 8.50915 8.26800 |
Extended Price
11.48 258.38 916.37 2196.19 4306.25 8509.15 41340.00 |
| Manufacturer Part Number | AD595AQ | |||
| Description | IC THERMOCOUPLE AMP W/COMP 14DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD595AQ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 14-CDIP |
| Package Name | * 14-DIP, Ceramic, 7.62mm (.3") LS |
| Type | Thermocouple Compensator and Amplifier |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tube |
| Dual Supply Voltage (±) | 0.000 V [Min] |
| Dual Supply Voltage (±) | -25.000 V [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD595AQ AD595AQ |
AD595AQ Specification Sheet
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595AQ (AD595AQ-ND)
Related parts:IC THERMOCOUPLE AMP W/COMP 14DIP - AD595AQ
Order 'ic thermocouple amp w/comp 14dip - AD595AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595AQ-ND.
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595CQ
Order 'ic thermocouple amp w/comp 14dip - AD595CQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595CQ-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 12-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 12-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 12-SIP - AD215BY
Order 'ic isol amp 120khz 12-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC INSTR AMP R-R 8SOIC - AD627ARZ
Order 'ic instr amp r-r 8soic - AD627ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC QUAD UART W/FIFO 80-LQFP - TL16C554APN
Order 'ic quad uart w/fifo 80-lqfp - TL16C554APN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6588-5-ND.
IC QUAD UART W/FIFO 80-LQFP - TL16C754BPN
Order 'ic quad uart w/fifo 80-lqfp - TL16C754BPN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6593-5-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC LINE DRVR W/SENSOR 1-W 8-SOIC - DS2480B+
Order 'ic line drvr w/sensor 1-w 8-soic - DS2480B+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2480B+-ND.
IC UART SPI/MICRWIRE COMP 16QSOP - MAX3100CEE+
Order 'ic uart spi/micrwire comp 16qsop - MAX3100CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3100CEE+-ND.
Send this link via E-Mail
Help With This Screen