IC SNGL PHASE PWR/ENERGY 24-SSOP - CS5461A-ISZ
| Digi-Key Part Number | 598-1095-5-ND |
1 25 100 250 500 1000 2500 5000 |
4.77000 3.97520 3.33900 2.70300 2.30550 2.14650 2.03520 1.98750 |
Extended Price
4.77 99.38 333.90 675.75 1152.75 2146.50 5088.00 9937.50 |
| Manufacturer Part Number | CS5461A-ISZ | |||
| Description | IC SNGL PHASE PWR/ENERGY 24-SSOP | |||
| Quantity Available | 408 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS5461A-ISZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 24-SSOP |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 2.9mA |
| Input Impedence | 30K |
| Measurement Error | 0.1% |
| Voltage - I/O High | 0.8V |
| Voltage - I/O Low | 0.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS5461A ISZ CS5461AISZ 598 1095 5 ND 59810955ND 598-1095-5 |
CS5461A-ISZ Specification Sheet
IC SNGL PHASE PWR/ENERGY 24-SSOP - CS5461A-ISZ (598-1095-5-ND)
Related parts:IC SNGL PHASE PWR/ENERGY 24-SSOP - CS5461A-ISZ
Order 'ic sngl phase pwr/energy 24-ssop - CS5461A-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1095-5-ND.
IC SNGL PHASE PWR/ENERGY 24-SSOP - CS5463-ISZ
Order 'ic sngl phase pwr/energy 24-ssop - CS5463-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1096-5-ND.
IC ADC 24BIT DELTA-SIGMA 24-SSOP - CS5560-ISZ
Order 'ic adc 24bit delta-sigma 24-ssop - CS5560-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1265-5-ND.
IC ADC 16BIT DELTA-SIGMA 24-SSOP - CS5571-ISZ
Order 'ic adc 16bit delta-sigma 24-ssop - CS5571-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1266-5-ND.
IC ADC DELTA-SIGMA 24BIT 24-SSOP - CS5561-ISZ
Order 'ic adc delta-sigma 24bit 24-ssop - CS5561-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1267-5-ND.
IC ADC DELTA-SIGMA 24BIT 24-SSOP - CS5565-ISZ
Order 'ic adc delta-sigma 24bit 24-ssop - CS5565-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1268-5-ND.
IC ADC DELTA-SIGMA 24BIT 24-SSOP - CS5566-ISZ
Order 'ic adc delta-sigma 24bit 24-ssop - CS5566-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1269-5-ND.
IC ADC DELTA-SIGMA 16BIT 24-SSOP - CS5570-ISZ
Order 'ic adc delta-sigma 16bit 24-ssop - CS5570-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1270-5-ND.
IC ADC DELTA-SIGMA 16BIT 24-SSOP - CS5580-ISZ
Order 'ic adc delta-sigma 16bit 24-ssop - CS5580-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1271-5-ND.
IC ADC DELTA-SIGMA 16BIT 24-SSOP - CS5581-ISZ
Order 'ic adc delta-sigma 16bit 24-ssop - CS5581-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1272-5-ND.
IC DUAL PCMCIA PWR SW 24-SSOP - TPS2214ADB
Order 'ic dual pcmcia pwr sw 24-ssop - TPS2214ADB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2248-5-ND.
IC DUAL PCMCIA PWR SW 24-SSOP - TPS2214DB
Order 'ic dual pcmcia pwr sw 24-ssop - TPS2214DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2249-5-ND.
IC DUAL PCMCIA PWR SW 24-SSOP - TPS2214ADBG4
Order 'ic dual pcmcia pwr sw 24-ssop - TPS2214ADBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2214ADBG4-ND.
IC DUAL PCMCIA PWR SW 24-SSOP - TPS2214ADBR
Order 'ic dual pcmcia pwr sw 24-ssop - TPS2214ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2214ADBR-ND.
IC DUAL PCMCIA PWR SW 24-SSOP - TPS2214ADBRG4
Order 'ic dual pcmcia pwr sw 24-ssop - TPS2214ADBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2214ADBRG4-ND.
Send this link via E-Mail
Help With This Screen