IC KNOCK SENSOR INTERFACE 20SOIC - TPIC8101DWR
| Digi-Key Part Number | 296-15132-2-ND |
2000 6000 10000 24000 |
3.16200 3.10000 3.03800 2.97600 |
Extended Price
6324.00 18600.00 30380.00 71424.00 |
| Manufacturer Part Number | TPIC8101DWR | |||
| Description | IC KNOCK SENSOR INTERFACE 20SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPIC8101DWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Type | Sensor Interface |
| Interface | SPI |
| Supply Voltage | 5V |
| Current - Supply | * |
| Input Type | * |
| Output Type | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPIC8101DWR TPIC8101DWR 296 15132 2 ND 296151322ND 296-15132-2 |
TPIC8101DWR Specification Sheet
IC KNOCK SENSOR INTERFACE 20SOIC - TPIC8101DWR (296-15132-2-ND)
Related parts:IC KNOCK SENSOR INTERFACE 20SOIC - TPIC8101DWR
Order 'ic knock sensor interface 20soic - TPIC8101DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15132-1-ND.
IC KNOCK SENSOR INTERFACE 20SOIC - TPIC8101DWR
Order 'ic knock sensor interface 20soic - TPIC8101DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15132-2-ND.
IC KNOCK SENSOR INTERFACE 20SOIC - TPIC8101DW
Order 'ic knock sensor interface 20soic - TPIC8101DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC8101DW-ND.
IC AMP SENSOR INTERFACE 20-PLCC - LM9044VX
Order 'ic amp sensor interface 20-plcc - LM9044VX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9044VX-ND.
IC LIN PHYSICAL INTERFACE 8-SOIC - TPIC1021DR
Order 'ic lin physical interface 8-soic - TPIC1021DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17542-1-ND.
IC LIN PHYSICAL INTERFACE 8-SOIC - TPIC1021DR
Order 'ic lin physical interface 8-soic - TPIC1021DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17542-2-ND.
IC 7BIT BUS INTERFACE 3ST 20SOIC - SN74ACT1284DWR
Order 'ic 7bit bus interface 3st 20soic - SN74ACT1284DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1067-1-ND.
IC 7BIT BUS INTERFACE 3ST 20SOIC - SN74ACT1284DWR
Order 'ic 7bit bus interface 3st 20soic - SN74ACT1284DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1067-2-ND.
IC TEMP SENSOR DGTL OUT 8-MSOP - TMP141AIDGKT
Order 'ic temp sensor dgtl out 8-msop - TMP141AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17923-1-ND.
IC TEMP SENSOR DGTL OUT 8-MSOP - TMP141AIDGKT
Order 'ic temp sensor dgtl out 8-msop - TMP141AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17923-2-ND.
IC TEMP SENSOR DGTL OUT 8-MSOP - TMP275AIDGKT
Order 'ic temp sensor dgtl out 8-msop - TMP275AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19883-1-ND.
IC TEMP SENSOR DGTL OUT 8-MSOP - TMP275AIDGKT
Order 'ic temp sensor dgtl out 8-msop - TMP275AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19883-2-ND.
IC TEMP SENSOR DGTL OUT 8-MSOP - TMP275AIDGKT
Order 'ic temp sensor dgtl out 8-msop - TMP275AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19883-6-ND.
IC TEMP SENSOR DGTL OUT 8-MSOP - TMP141AIDGKR
Order 'ic temp sensor dgtl out 8-msop - TMP141AIDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP141AIDGKR-ND.
IC TEMP SENSOR DGTL OUT 8-MSOP - TMP141AIDGKRG4
Order 'ic temp sensor dgtl out 8-msop - TMP141AIDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP141AIDGKRG4-ND.
Send this link via E-Mail
Help With This Screen