IC I2C EEPROM DIP SWITCH 20TSSOP - PCA9561PW-T
| Digi-Key Part Number | PCA9561PW-T-ND |
2500 |
.67366 |
Extended Price
1684.15 |
| Manufacturer Part Number | PCA9561PW-T | |||
| Description | IC I2C EEPROM DIP SWITCH 20TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9561PW-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Interface | I²C |
| Number of I /O | 6 |
| Frequency - Clock | 400kHz |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9561PW T PCA9561PWT |
PCA9561PW-T Specification Sheet
IC I2C EEPROM DIP SWITCH 20TSSOP - PCA9561PW-T (PCA9561PW-T-ND)
Related parts:IC I2C EEPROM DIP SWITCH 20TSSOP - PCA9561PW
Order 'ic i2c eeprom dip switch 20tssop - PCA9561PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3404-5-ND.
IC I2C EEPROM DIP SWITCH 20TSSOP - PCA9561PW-T
Order 'ic i2c eeprom dip switch 20tssop - PCA9561PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9561PW-T-ND.
IC I2C EEPROM DIP SWITCH 20TSSOP - PCA9560PW
Order 'ic i2c eeprom dip switch 20tssop - PCA9560PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3402-5-ND.
IC I2C EEPROM DIP SWITCH 20-SOIC - PCA9560D
Order 'ic i2c eeprom dip switch 20-soic - PCA9560D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3401-5-ND.
IC I2C EEPROM DIP SWITCH 20-SOIC - PCA9561D
Order 'ic i2c eeprom dip switch 20-soic - PCA9561D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3403-5-ND.
IC I2C EEPROM DIP SWITCH 20SOIC - PCA9561D-T
Order 'ic i2c eeprom dip switch 20soic - PCA9561D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9561D-T-ND.
IC I2C EEPROM DIP SWITCH 16SSOP - PCA8550DB
Order 'ic i2c eeprom dip switch 16ssop - PCA8550DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8550DB-ND.
IC I2C EEPROM DIP SWITCH 16SSOP - PCA8550DB-T
Order 'ic i2c eeprom dip switch 16ssop - PCA8550DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8550DB-T-ND.
IC I2C EEPROM DIP SWITCH 16SOIC - PCA8550D
Order 'ic i2c eeprom dip switch 16soic - PCA8550D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8550D-ND.
IC I2C EEPROM DIP SWITCH 16SOIC - PCA8550D-T
Order 'ic i2c eeprom dip switch 16soic - PCA8550D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8550D-T-ND.
IC I2C EEPROM DIP SWITCH 16TSSOP - PCA8550PW
Order 'ic i2c eeprom dip switch 16tssop - PCA8550PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8550PW-ND.
IC I2C EEPROM 6BIT DIPSW 20TSSOP - PCA9559PW
Order 'ic i2c eeprom 6bit dipsw 20tssop - PCA9559PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3400-5-ND.
IC I2C EEPROM 5BIT DIPSW 20TSSOP - PCA9559PW-T
Order 'ic i2c eeprom 5bit dipsw 20tssop - PCA9559PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9559PW-T-ND.
IC I2C EEPROM 5BIT DIPSW 20TSSOP - PCA9560PW-T
Order 'ic i2c eeprom 5bit dipsw 20tssop - PCA9560PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9560PW-T-ND.
IC I2C EEPROM 1K 8SOIC - PCA8581CTD-T
Order 'ic i2c eeprom 1k 8soic - PCA8581CTD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3634-1-ND.
Send this link via E-Mail
Help With This Screen