NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3718L
IC 20BIT SRL TO PRL CONVTR28SDIP - NJU3718L - Integrated Circuits (ICs)
| Digi-Key Part Number | NJU3718L-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NJU3718L | |||
| Description | IC 20BIT SRL TO PRL CONVTR28SDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3718L
| Technical/Catalog Information | NJU3718L |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-DIP |
| Packaging | Tube |
| Input Type | Serial |
| Output Type | Parallel |
| Number of Inputs | 4 |
| Number of Outputs | 20 |
| Data Rate | - |
| Function | Serial to Parallel |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -25°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJU3718L NJU3718L |
NJU3718L Specification Sheet
IC 20BIT SRL TO PRL CONVTR28SDIP - NJU3718L (NJU3718L-ND) - Integrated Circuits (ICs)
Related parts NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3718LNJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3718L
Order 'ic 20bit srl to prl convtr28sdip - NJU3718L' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718L-ND.
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3718L#
Order 'ic 20bit srl to prl convtr28sdip - NJU3718L#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718L#-ND.
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3718G
Order 'ic 20bit srl to prl convtr so28 - NJU3718G' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718G-ND.
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tape & Reel (TR) 4.5 V ~ 5.5 V NJU3718G#
Order 'ic 20bit srl to prl convtr so28 - NJU3718G#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718G#-ND.
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3712D#
Order 'ic 8bit srl to prl convtr 16dip - NJU3712D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712D#-ND.
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3716L#
Order 'ic 16bit srl to prl convtr24sdip - NJU3716L#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716L#-ND.
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3712D
Order 'ic 8bit srl to prl convtr 16dip - NJU3712D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712D-ND.
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3712M#
Order 'ic 8bit srl to prl convtr so16 - NJU3712M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712M#-ND.
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3712M
Order 'ic 8bit srl to prl convtr so16 - NJU3712M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712M-ND.
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3716L
Order 'ic 16bit srl to prl convtr24sdip - NJU3716L' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716L-ND.
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tape & Reel (TR) 4.5 V ~ 5.5 V NJU3716M
Order 'ic 16bit srl to prl convtr so24 - NJU3716M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716M-ND.
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3716M#
Order 'ic 16bit srl to prl convtr so24 - NJU3716M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716M#-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Cut Tape (CT) Analog and Digital ADS8383IBPFBT
Order 'ic adc 18bit 500ksps prl 48-tqfp - ADS8383IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14065-1-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital ADS8383IBPFBT
Order 'ic adc 18bit 500ksps prl 48-tqfp - ADS8383IBPFBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14065-2-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Digi-Reel® Analog and Digital ADS8383IBPFBT
Order 'ic adc 18bit 500ksps prl 48-tqfp - ADS8383IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14065-6-ND.
Options for NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3718L
Send this link via E-Mail
Help With This Screen
