IC 16BIT SRL TO PRL CONVTR SO24 - NJU3716M
| Digi-Key Part Number | NJU3716M-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NJU3716M | |||
| Description | IC 16BIT SRL TO PRL CONVTR SO24 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NJU3716M |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Package / Case | SO-24 |
| Packaging | Tape & Reel (TR) |
| Input Type | Serial |
| Output Type | Parallel |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Data Rate | - |
| Function | Serial to Parallel |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -25°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJU3716M NJU3716M |
NJU3716M Specification Sheet
IC 16BIT SRL TO PRL CONVTR SO24 - NJU3716M (NJU3716M-ND)
Related parts :IC 16BIT SRL TO PRL CONVTR SO24 - NJU3716M
Order 'ic 16bit srl to prl convtr so24 - NJU3716M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716M-ND.
IC 16BIT SRL TO PRL CONVTR SO24 - NJU3716M#
Order 'ic 16bit srl to prl convtr so24 - NJU3716M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716M#-ND.
IC 8BIT SRL TO PRL CONVTR 16DIP - NJU3712D#
Order 'ic 8bit srl to prl convtr 16dip - NJU3712D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712D#-ND.
IC 16BIT SRL TO PRL CONVTR24SDIP - NJU3716L#
Order 'ic 16bit srl to prl convtr24sdip - NJU3716L#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716L#-ND.
IC 8BIT SRL TO PRL CONVTR 16DIP - NJU3712D
Order 'ic 8bit srl to prl convtr 16dip - NJU3712D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712D-ND.
IC 8BIT SRL TO PRL CONVTR SO16 - NJU3712M#
Order 'ic 8bit srl to prl convtr so16 - NJU3712M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712M#-ND.
IC 8BIT SRL TO PRL CONVTR SO16 - NJU3712M
Order 'ic 8bit srl to prl convtr so16 - NJU3712M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712M-ND.
IC 16BIT SRL TO PRL CONVTR24SDIP - NJU3716L
Order 'ic 16bit srl to prl convtr24sdip - NJU3716L' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716L-ND.
IC 20BIT SRL TO PRL CONVTR SO28 - NJU3718G
Order 'ic 20bit srl to prl convtr so28 - NJU3718G' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718G-ND.
IC 20BIT SRL TO PRL CONVTR SO28 - NJU3718G#
Order 'ic 20bit srl to prl convtr so28 - NJU3718G#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718G#-ND.
IC 20BIT SRL TO PRL CONVTR28SDIP - NJU3718L
Order 'ic 20bit srl to prl convtr28sdip - NJU3718L' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718L-ND.
IC 20BIT SRL TO PRL CONVTR28SDIP - NJU3718L#
Order 'ic 20bit srl to prl convtr28sdip - NJU3718L#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718L#-ND.
IC 16BIT SRL CMOSA/S SMD 20SOIC - ADS7809U
Order 'ic 16bit srl cmosa/s smd 20soic - ADS7809U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7809U-ND.
IC 16BIT 4CH PRL-OUT ADC 48-TQFP - ADS8342IBPFBT
Order 'ic 16bit 4ch prl-out adc 48-tqfp - ADS8342IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15077-1-ND.
IC 16BIT 4CH PRL-OUT ADC 48-TQFP - ADS8342IBPFBT
Order 'ic 16bit 4ch prl-out adc 48-tqfp - ADS8342IBPFBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15077-2-ND.
Send this link via E-Mail
Help With This Screen
