IC 16BIT SRL TO PRL CONVTR24SDIP - NJU3716L - Integrated Circuits (ICs)
NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3716L
| Digi-Key Part Number | NJU3716L-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NJU3716L | |||
| Description | IC 16BIT SRL TO PRL CONVTR24SDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3716L
| Technical/Catalog Information | NJU3716L |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SDIP |
| Packaging | Tube |
| Input Type | Serial |
| Output Type | Parallel |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Data Rate | - |
| Function | Serial to Parallel |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -25°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJU3716L NJU3716L |
NJU3716L Specification Sheet
IC 16BIT SRL TO PRL CONVTR24SDIP - NJU3716L (NJU3716L-ND) - Integrated Circuits (ICs)
Related parts NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3716LIC 16BIT SRL TO PRL CONVTR24SDIP - NJU3716L#
Order 'ic 16bit srl to prl convtr24sdip - NJU3716L#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716L#-ND.
IC 16BIT SRL TO PRL CONVTR24SDIP - NJU3716L
Order 'ic 16bit srl to prl convtr24sdip - NJU3716L' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716L-ND.
IC 16BIT SRL TO PRL CONVTR SO24 - NJU3716M
Order 'ic 16bit srl to prl convtr so24 - NJU3716M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716M-ND.
IC 16BIT SRL TO PRL CONVTR SO24 - NJU3716M#
Order 'ic 16bit srl to prl convtr so24 - NJU3716M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3716M#-ND.
IC 8BIT SRL TO PRL CONVTR 16DIP - NJU3712D#
Order 'ic 8bit srl to prl convtr 16dip - NJU3712D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712D#-ND.
IC 8BIT SRL TO PRL CONVTR 16DIP - NJU3712D
Order 'ic 8bit srl to prl convtr 16dip - NJU3712D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712D-ND.
IC 8BIT SRL TO PRL CONVTR SO16 - NJU3712M#
Order 'ic 8bit srl to prl convtr so16 - NJU3712M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712M#-ND.
IC 8BIT SRL TO PRL CONVTR SO16 - NJU3712M
Order 'ic 8bit srl to prl convtr so16 - NJU3712M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3712M-ND.
IC 20BIT SRL TO PRL CONVTR SO28 - NJU3718G
Order 'ic 20bit srl to prl convtr so28 - NJU3718G' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718G-ND.
IC 20BIT SRL TO PRL CONVTR28SDIP - NJU3718L
Order 'ic 20bit srl to prl convtr28sdip - NJU3718L' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718L-ND.
IC 20BIT SRL TO PRL CONVTR SO28 - NJU3718G#
Order 'ic 20bit srl to prl convtr so28 - NJU3718G#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718G#-ND.
IC 20BIT SRL TO PRL CONVTR28SDIP - NJU3718L#
Order 'ic 20bit srl to prl convtr28sdip - NJU3718L#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU3718L#-ND.
IC 16BIT SRL CMOSA/S SMD 20SOIC - ADS7809U
Order 'ic 16bit srl cmosa/s smd 20soic - ADS7809U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7809U-ND.
IC 16BIT 4CH PRL-OUT ADC 48-TQFP - ADS8342IBPFBT
Order 'ic 16bit 4ch prl-out adc 48-tqfp - ADS8342IBPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15077-1-ND.
IC 16BIT 4CH PRL-OUT ADC 48-TQFP - ADS8342IBPFBT
Order 'ic 16bit 4ch prl-out adc 48-tqfp - ADS8342IBPFBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15077-2-ND.
Options for NJR Serializers, Deserializer Integrated Circuit (ics) Serial Tube 4.5 V ~ 5.5 V NJU3716L
Send this link via E-Mail
Help With This Screen
