IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554BS-T
| Digi-Key Part Number | 568-3397-1-ND |
1 25 100 250 500 1000 |
1.63000 1.30000 .97500 .91000 .87750 .84500 |
Extended Price
1.63 32.50 97.50 227.50 438.75 845.00 |
| Manufacturer Part Number | PCA9554BS-T | |||
| Description | IC I2C I/O EXPANDER GP 16-HVQFN | |||
| Quantity Available | 2547 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9554BS-T |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Interface | I²C, SMBus |
| Number of I /O | 8 |
| Frequency - Clock | 400kHz |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Package / Case | 16-HVQFN |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9554BS T PCA9554BST 568 3397 1 ND 56833971ND 568-3397-1 |
PCA9554BS-T Specification Sheet
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554BS-T (568-3397-1-ND)
Related parts:IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554BS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3397-1-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554BS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3397-6-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554ABS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554ABS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3394-1-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554BS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554BS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3397-2-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554ABS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554ABS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3394-6-ND.
IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554PW-T
Order 'ic i2c i/o expander gp 16-tssop - PCA9554PW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1055-1-ND.
IC I2C I/O EXPANDER GP 24-HVQFN - PCA9555BS-T
Order 'ic i2c i/o expander gp 24-hvqfn - PCA9555BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2382-1-ND.
IC I2C I/O EXPANDER GP 56-HVQFN - PCA9698BS-T
Order 'ic i2c i/o expander gp 56-hvqfn - PCA9698BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3240-1-ND.
IC I2C I/O EXPANDER GP 24-HVQFN - PCA9535BS-T
Order 'ic i2c i/o expander gp 24-hvqfn - PCA9535BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3376-1-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554ABS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554ABS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3394-2-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554ABS3-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554ABS3-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9554ABS3-T-ND.
IC I2C I/O EXPANDER GP 24-HVQFN - PCA9535BS-T
Order 'ic i2c i/o expander gp 24-hvqfn - PCA9535BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3376-6-ND.
IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554PW-T
Order 'ic i2c i/o expander gp 16-tssop - PCA9554PW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1055-6-ND.
IC I2C I/O EXPANDER GP 24-HVQFN - PCA9555BS-T
Order 'ic i2c i/o expander gp 24-hvqfn - PCA9555BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2382-6-ND.
IC I2C I/O EXPANDER GP 16-SOIC - PCA9554AD
Order 'ic i2c i/o expander gp 16-soic - PCA9554AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1051-5-ND.
Send this link via E-Mail
Help With This Screen