IC I2C I/O EXPANDER GP 16-DIP - PCA9554AN
| Digi-Key Part Number | 568-3396-5-ND |
1000 |
.84500 |
Extended Price
845.00 |
| Manufacturer Part Number | PCA9554AN | |||
| Description | IC I2C I/O EXPANDER GP 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9554AN |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Interface | I²C, SMBus |
| Number of I /O | 8 |
| Frequency - Clock | 400kHz |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9554AN PCA9554AN 568 3396 5 ND 56833965ND 568-3396-5 |
PCA9554AN Specification Sheet
IC I2C I/O EXPANDER GP 16-DIP - PCA9554AN (568-3396-5-ND)
Related parts:IC I2C I/O EXPANDER GP 16-DIP - PCA9554AN
Order 'ic i2c i/o expander gp 16-dip - PCA9554AN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3396-5-ND.
IC I2C I/O EXPANDER GP 16-DIP - PCA9554N
Order 'ic i2c i/o expander gp 16-dip - PCA9554N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2025-5-ND.
IC I2C I/O EXPANDER GP 16-SOIC - PCA9554AD
Order 'ic i2c i/o expander gp 16-soic - PCA9554AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1051-5-ND.
IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554APW
Order 'ic i2c i/o expander gp 16-tssop - PCA9554APW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1052-5-ND.
IC I2C I/O EXPANDER GP 16-SOIC - PCA9554D
Order 'ic i2c i/o expander gp 16-soic - PCA9554D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1053-5-ND.
IC I2C I/O EXPANDER GP 16-SSOP - PCA9554DB
Order 'ic i2c i/o expander gp 16-ssop - PCA9554DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1054-5-ND.
IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554PW-T
Order 'ic i2c i/o expander gp 16-tssop - PCA9554PW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1055-1-ND.
IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554PW-T
Order 'ic i2c i/o expander gp 16-tssop - PCA9554PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1055-2-ND.
IC I2C I/O EXPANDER GP 24-DIP - PCA9555N
Order 'ic i2c i/o expander gp 24-dip - PCA9555N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2027-5-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554ABS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554ABS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3394-1-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554ABS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554ABS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3394-2-ND.
IC I2C I/O EXPANDER GP 16-SSOP - PCA9554ADB
Order 'ic i2c i/o expander gp 16-ssop - PCA9554ADB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3395-5-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554BS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3397-1-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554BS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554BS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3397-2-ND.
IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554PW
Order 'ic i2c i/o expander gp 16-tssop - PCA9554PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3984-5-ND.
Send this link via E-Mail
Help With This Screen