IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554APW
| Digi-Key Part Number | 568-1052-5-ND |
1 25 100 250 500 1000 5000 |
1.63000 1.30000 .97500 .91000 .87750 .84500 .81250 |
Extended Price
1.63 32.50 97.50 227.50 438.75 845.00 4062.50 |
| Manufacturer Part Number | PCA9554APW | |||
| Description | IC I2C I/O EXPANDER GP 16-TSSOP | |||
| Quantity Available | 2602 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9554APW |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Interface | I²C, SMBus |
| Number of I /O | 8 |
| Frequency - Clock | 400kHz |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9554APW PCA9554APW 568 1052 5 ND 56810525ND 568-1052-5 |
PCA9554APW Specification Sheet
IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554APW (568-1052-5-ND)
Related parts:IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554APW
Order 'ic i2c i/o expander gp 16-tssop - PCA9554APW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1052-5-ND.
IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554PW-T
Order 'ic i2c i/o expander gp 16-tssop - PCA9554PW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1055-1-ND.
IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554PW-T
Order 'ic i2c i/o expander gp 16-tssop - PCA9554PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1055-2-ND.
IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554PW
Order 'ic i2c i/o expander gp 16-tssop - PCA9554PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3984-5-ND.
IC I2C I/O EXPANDER GP 16-TSSOP - PCA9554PW-T
Order 'ic i2c i/o expander gp 16-tssop - PCA9554PW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1055-6-ND.
IC I2C I/O EXPANDER GP 24-TSSOP - PCA9535PW
Order 'ic i2c i/o expander gp 24-tssop - PCA9535PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1041-5-ND.
IC I2C I/O EXPANDER GP 16-SOIC - PCA9554AD
Order 'ic i2c i/o expander gp 16-soic - PCA9554AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1051-5-ND.
IC I2C I/O EXPANDER GP 16-SOIC - PCA9554D
Order 'ic i2c i/o expander gp 16-soic - PCA9554D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1053-5-ND.
IC I2C I/O EXPANDER GP 16-SSOP - PCA9554DB
Order 'ic i2c i/o expander gp 16-ssop - PCA9554DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1054-5-ND.
IC I2C I/O EXPANDER GP 24-TSSOP - PCA9555PW-T
Order 'ic i2c i/o expander gp 24-tssop - PCA9555PW-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1058-1-ND.
IC I2C I/O EXPANDER GP 24-TSSOP - PCA9555PW-T
Order 'ic i2c i/o expander gp 24-tssop - PCA9555PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1058-2-ND.
IC I2C I/O EXPANDER GP 16-DIP - PCA9554N
Order 'ic i2c i/o expander gp 16-dip - PCA9554N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2025-5-ND.
IC I2C I/O EXPANDER GP 56-TSSOP - PCA9698DGG
Order 'ic i2c i/o expander gp 56-tssop - PCA9698DGG' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3241-5-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554ABS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554ABS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3394-1-ND.
IC I2C I/O EXPANDER GP 16-HVQFN - PCA9554ABS-T
Order 'ic i2c i/o expander gp 16-hvqfn - PCA9554ABS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3394-2-ND.
Send this link via E-Mail
Help With This Screen