IC TXRX CAN 14BIT 27V SOT108-1 - TJA1041T/N
| Digi-Key Part Number | TJA1041T/N-ND |
1140 |
1.12320 |
Extended Price
1280.45 |
| Manufacturer Part Number | TJA1041T/N | |||
| Description | IC TXRX CAN 14BIT 27V SOT108-1 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TJA1041T/N |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | CAN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TJA1041T N TJA1041TN |
TJA1041T/N Specification Sheet
IC TXRX CAN 14BIT 27V SOT108-1 - TJA1041T/N (TJA1041T/N-ND)
Related parts:IC TXRX CAN 14BIT 27V SOT108-1 - TJA1041T/N
Order 'ic txrx can 14bit 27v sot108-1 - TJA1041T/N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041T/N-ND.
IC TXRX CAN 14BIT 27V SOT108-1 - TJA1041T/N-T
Order 'ic txrx can 14bit 27v sot108-1 - TJA1041T/N-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041T/N-T-ND.
IC TXRX CAN 14BIT 27V SOT108-1 - TJA1041AT/N
Order 'ic txrx can 14bit 27v sot108-1 - TJA1041AT/N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041AT/N-ND.
IC TXRX CAN 14BIT 27V SOT108-1 - TJA1041AT/N-T
Order 'ic txrx can 14bit 27v sot108-1 - TJA1041AT/N-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041AT/N-T-ND.
IC TXRX CAN 14BIT 27V SOT108-1 - TJA1041TD-T
Order 'ic txrx can 14bit 27v sot108-1 - TJA1041TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041TD-T-ND.
IC TXRX CAN 14BIT 5V SOT108-1 - TJA1053TD-T
Order 'ic txrx can 14bit 5v sot108-1 - TJA1053TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1053TD-T-ND.
IC TXRX CAN 14BIT 5V SOT108-1 - TJA1053T/N
Order 'ic txrx can 14bit 5v sot108-1 - TJA1053T/N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1053T/N-ND.
IC TXRX CAN 14BIT 5V SOT108-1 - TJA1053T/N-T
Order 'ic txrx can 14bit 5v sot108-1 - TJA1053T/N-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1053T/N-T-ND.
IC TXRX CAN 14BIT 5V SOT108-1 - TJA1054AT/N
Order 'ic txrx can 14bit 5v sot108-1 - TJA1054AT/N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1054AT/N-ND.
IC TXRX CAN 14BIT 5V SOT108-1 - TJA1054AT/N-T
Order 'ic txrx can 14bit 5v sot108-1 - TJA1054AT/N-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1054AT/N-T-ND.
IC TXRX CAN 14BIT 5V SOT108-1 - TJA1054T/N
Order 'ic txrx can 14bit 5v sot108-1 - TJA1054T/N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1054T/N-ND.
IC TXRX CAN 14BIT 5V SOT108-1 - TJA1054T/N-T
Order 'ic txrx can 14bit 5v sot108-1 - TJA1054T/N-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1054T/N-T-ND.
IC TXRX CAN 8BIT 27V SOT96-1 - TJA1020TD-T
Order 'ic txrx can 8bit 27v sot96-1 - TJA1020TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1020TD-T-ND.
IC TXRX CAN 8BIT 27V SOT96-1 - TJA1020T/N
Order 'ic txrx can 8bit 27v sot96-1 - TJA1020T/N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1020T/N-ND.
IC TXRX CAN 8BIT 27V SOT96-1 - TJA1020T/N/S490-T
Order 'ic txrx can 8bit 27v sot96-1 - TJA1020T/N/S490-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1020T/N/S490-T-ND.
Send this link via E-Mail
Help With This Screen