Keywords:





BUZZER PIEZO 2.048KHZ 30V PCB - KBS-20DB-2P-9 - Audio Products

Digi-Key Part Number 478-4763-ND
Price Break
1
10
100
500
1000
5000
Unit Price
.98000
.66000
.51000
.45000
.42000
.39000
Extended Price
0.98
6.60
51.00
225.00
420.00
1950.00
Manufacturer Part NumberKBS-20DB-2P-9
DescriptionBUZZER PIEZO 2.048KHZ 30V PCB
Quantity Available 873
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKBS-20DB-2P-9
VendorAVX Corporation
CategoryAudio Products
TypePiezo Transducer, External Drive
Sound Pressure Level75dB
Mounting TypeThrough Hole
Capacitance @ Frequency24000pF
Frequency2.048kHz
PackagingBulk
Operating Mode-
Voltage Range30Vp-p (max)
Voltage - Rated 10Vp-p
Current Rating-
Size / DimensionRectangular - 26.7mm L x 23mm W x 9mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KBS 20DB 2P 9
KBS20DB2P9
478 4763 ND
4784763ND
478-4763

KBS-20DB-2P-9 Specification Sheet

Image of BUZZER PIEZO 2.048KHZ 30V PCB - KBS-20DB-2P-9

BUZZER PIEZO 2.048KHZ 30V PCB - KBS-20DB-2P-9 (478-4763-ND) - Audio Products

Related parts Audio Products:
BUZZER PIEZO 2.048KHZ 30V PCB - KBS-20DB-2P-9
 Order 'buzzer piezo 2.048khz 30v pcb - KBS-20DB-2P-9' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4763-ND.
BUZZER PIEZO 2.048KHZ 30V PCB - KBS-20DB-2P-10
 Order 'buzzer piezo 2.048khz 30v pcb - KBS-20DB-2P-10' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4762-ND.
BUZZER PIEZO 2.048KHZ 30V PCB - KBT-33SB-2T-2
 Order 'buzzer piezo 2.048khz 30v pcb - KBT-33SB-2T-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4766-ND.
BUZZER PIEZO 3.0KHZ 30V PCB - KBS-27DB-3T
 Order 'buzzer piezo 3.0khz 30v pcb - KBS-27DB-3T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4765-ND.
BUZZER PIEZO 2KHZ 20MM - KBS-20DB-2P-0
 Order 'buzzer piezo 2khz 20mm - KBS-20DB-2P-0' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-2P-0-ND.
BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4A-22
 Order 'buzzer piezo 4khz 20mm - KBS-20DB-4A-22' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-4A-22-ND.
BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4P-0
 Order 'buzzer piezo 4khz 20mm - KBS-20DB-4P-0' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-4P-0-ND.
BUZZER PIEZO 5KHZ 20MM - KBS-20DB-5A
 Order 'buzzer piezo 5khz 20mm - KBS-20DB-5A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-5A-ND.
BUZZER PIEZO ELEMENT 12KHZ 13MM - KBS-13DA-12A
 Order 'buzzer piezo element 12khz 13mm - KBS-13DA-12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-13DA-12A-ND.
BUZZER PIEZO 4KHZ 13MM - KBS-13DB-4P-2
 Order 'buzzer piezo 4khz 13mm - KBS-13DB-4P-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-13DB-4P-2-ND.
BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A-7
 Order 'buzzer piezo 4khz 15mm - KBS-15DB-4A-7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DB-4A-7-ND.
BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A
 Order 'buzzer piezo 4khz 15mm - KBS-15DB-4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DB-4A-ND.
BUZZER PIEZO ELEMENT 4KHZ 23MM - KBS-23DA-4A
 Order 'buzzer piezo element 4khz 23mm - KBS-23DA-4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-23DA-4A-ND.
BUZZER PIEZO 3KHZ 27MM - KBS-27DB-3A
 Order 'buzzer piezo 3khz 27mm - KBS-27DB-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DB-3A-ND.
BUZZER PIEZO 1KHZ 30MM - KBS-30DB-1A-20
 Order 'buzzer piezo 1khz 30mm - KBS-30DB-1A-20' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-30DB-1A-20-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 2.048KHZ 30V PCB - KBS-20DB-2P-9
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 2.048KHZ 30V PCB - KBS-20DB-2P-10 Next: BUZZER PIEZO 2.048KHZ 30V PCB - KBT-33SB-2T-2
BUZZER PIEZO 2.048KHZ 30V PCB - KBS-20DB-2P-9