CAP 4700UF 250V ELECT TUP - ECE-P2EP472HA - Capacitors
4700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECE-P2EP472HA
| Digi-Key Part Number | P13298-ND |
1 10 50 200 600 1000 2600 5000 |
29.61000 26.31800 19.73860 17.50145 16.77773 16.44875 16.11978 15.79080 |
Extended Price
29.61 263.18 986.93 3500.29 10066.64 16448.75 41911.43 78954.00 |
| Manufacturer Part Number | ECE-P2EP472HA | |||
| Description | CAP 4700UF 250V ELECT TUP | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-P2EP472HA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | 42.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.969" Dia x 3.150" H (50.00mm x 80.00mm) |
| Lead Spacing | 0.984" (25.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE P2EP472HA ECEP2EP472HA P13298 ND P13298ND P13298 |
ECE-P2EP472HA Specification Sheet
CAP 4700UF 250V ELECT TUP - ECE-P2EP472HA (P13298-ND) - Capacitors
Related parts 4700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECE-P2EP472HACAP 4700UF 250V ELECT TUP - ECE-P2EP472HA
Order 'cap 4700uf 250v elect tup - ECE-P2EP472HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13298-ND.
CAP 2200UF 250V ELECT TUP - ECE-T2EP222EX
Order 'cap 2200uf 250v elect tup - ECE-T2EP222EX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13179-ND.
CAP 2700UF 250V ELECT TUP - ECE-T2EP272EA
Order 'cap 2700uf 250v elect tup - ECE-T2EP272EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13180-ND.
CAP 2700UF 250V ELECT TUP - ECE-T2EP272FX
Order 'cap 2700uf 250v elect tup - ECE-T2EP272FX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13181-ND.
CAP 3900UF 250V ELECT TUP - ECE-T2EP392FA
Order 'cap 3900uf 250v elect tup - ECE-T2EP392FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13182-ND.
CAP 4700UF 250V ELECT THA - ECE-P2EA472HX
Order 'cap 4700uf 250v elect tha - ECE-P2EA472HX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13217-ND.
CAP 2700UF 250V ELECT TUP - ECE-P2EP272HA
Order 'cap 2700uf 250v elect tup - ECE-P2EP272HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13296-ND.
CAP 3300UF 250V ELECT TUP - ECE-P2EP332HX
Order 'cap 3300uf 250v elect tup - ECE-P2EP332HX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13297-ND.
CAP 5600UF 250V ELECT TUP - ECE-P2EP562HX
Order 'cap 5600uf 250v elect tup - ECE-P2EP562HX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13299-ND.
CAP 6800UF 250V ELECT TUP - ECE-P2EP682HA
Order 'cap 6800uf 250v elect tup - ECE-P2EP682HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13300-ND.
CAP 7500UF 250V ELECT TUP - ECE-P2EP752HA
Order 'cap 7500uf 250v elect tup - ECE-P2EP752HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13301-ND.
CAP 4700UF 200V ELECT TUP - ECE-P2DP472HA
Order 'cap 4700uf 200v elect tup - ECE-P2DP472HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13291-ND.
CAP 1500UF 250V ELECT TUP SERIES - ECE-T2EP152EA
Order 'cap 1500uf 250v elect tup series - ECE-T2EP152EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10048-ND.
CAP 1800UF 250V ELECT TUP SERIES - ECE-T2EP182EA
Order 'cap 1800uf 250v elect tup series - ECE-T2EP182EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10049-ND.
CAP 2200UF 250V ELECT TUP SERIES - ECE-T2EP222EA
Order 'cap 2200uf 250v elect tup series - ECE-T2EP222EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10050-ND.
Options for 4700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 250V ECE-P2EP472HA
Send this link via E-Mail
Help With This Screen
