IC DUART SOT307-2 - SC28L92A1B,551 - Integrated Circuits (ICs)
NXP Semiconductors Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 3V ~ 5.5V SC28L92A1B,551
| Digi-Key Part Number | SC28L92A1B,551-ND |
96 |
7.33604 |
Extended Price
704.26 |
| Manufacturer Part Number | SC28L92A1B,551 | |||
| Description | IC DUART SOT307-2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SC28L92A1B,551 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 2 |
| Voltage | 3V ~ 5.5V |
| Package / Case | 44-QFP |
| FIFO's | 16 Byte |
| Features | False-start Bit Detection |
| Packaging | Tray |
| Drawing Number | 568; SOT307; ; |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SC28L92A1B,551 SC28L92A1B,551 |
SC28L92A1B,551 Specification Sheet
IC DUART SOT307-2 - SC28L92A1B,551 (SC28L92A1B,551-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 3V ~ 5.5V SC28L92A1B,551IC DUART SOT307-2 - SC28L92A1B,551
Order 'ic duart sot307-2 - SC28L92A1B,551' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SC28L92A1B,551-ND.
IC DUART SOT307-2 - SC26C92A1B,557
Order 'ic duart sot307-2 - SC26C92A1B,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SC26C92A1B,557-ND.
IC DUART SOT307-2 - SC26C92A1B,551
Order 'ic duart sot307-2 - SC26C92A1B,551' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SC26C92A1B,551-ND.
IC DUART SOT307-2 - SC26C92C1B,557
Order 'ic duart sot307-2 - SC26C92C1B,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SC26C92C1B,557-ND.
IC DUART SOT307-2 - SC26C92C1B,528
Order 'ic duart sot307-2 - SC26C92C1B,528' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SC26C92C1B,528-ND.
IC DUART SOT307-2 - SC28L92A1B,528
Order 'ic duart sot307-2 - SC28L92A1B,528' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SC28L92A1B,528-ND.
IC DUART SOT307-2 - SCC2692AC1B44,557
Order 'ic duart sot307-2 - SCC2692AC1B44,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SCC2692AC1B44,557-ND.
IC DUART SOT307-2 - SCC2692AC1B44,551
Order 'ic duart sot307-2 - SCC2692AC1B44,551' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SCC2692AC1B44,551-ND.
IC DUART SOT307-2 - SCC2692AC1B44,528
Order 'ic duart sot307-2 - SCC2692AC1B44,528' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SCC2692AC1B44,528-ND.
IC DUART SOT307-2 - SCC2692AE1B44,557
Order 'ic duart sot307-2 - SCC2692AE1B44,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SCC2692AE1B44,557-ND.
IC DUART SOT307-2 - SCC2692AE1B44,551
Order 'ic duart sot307-2 - SCC2692AE1B44,551' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SCC2692AE1B44,551-ND.
IC DUART SOT307-2 - SCC2692AE1B44,528
Order 'ic duart sot307-2 - SCC2692AE1B44,528' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SCC2692AE1B44,528-ND.
IC DUART SOT187-2 - SC16C2550BIA44,512
Order 'ic duart sot187-2 - SC16C2550BIA44,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SC16C2550BIA44,512-ND.
IC DUART SOT187-2 - SC16C2550BIA44,529
Order 'ic duart sot187-2 - SC16C2550BIA44,529' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SC16C2550BIA44,529-ND.
IC DUART SOT313-2 - SC16C2550BIB48,128
Order 'ic duart sot313-2 - SC16C2550BIB48,128' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SC16C2550BIB48,128-ND.
Options for NXP Semiconductors Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 3V ~ 5.5V SC28L92A1B,551
Send this link via E-Mail
Help With This Screen
