180µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S181BA
CAP 180UF 420V ELECT TSHC - EET-HC2S181BA - Capacitors
| Digi-Key Part Number | P13250-ND |
1 10 50 200 600 1000 2600 5000 |
4.22000 3.65000 3.08180 2.31135 2.15727 2.06805 2.02750 1.98695 |
Extended Price
4.22 36.50 154.09 462.27 1294.36 2068.05 5271.50 9934.75 |
| Manufacturer Part Number | EET-HC2S181BA | |||
| Description | CAP 180UF 420V ELECT TSHC | |||
| Quantity Available | 175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EET-HC2S181BA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 180µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 1.575" H (22.00mm x 40.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 420V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EET HC2S181BA EETHC2S181BA P13250 ND P13250ND P13250 |
EET-HC2S181BA Specification Sheet
CAP 180UF 420V ELECT TSHC - EET-HC2S181BA (P13250-ND) - Capacitors
Related parts 180µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S181BA180µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S181BA
Order 'cap 180uf 420v elect tshc - EET-HC2S181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13250-ND.
180µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S181CA
Order 'cap 180uf 420v elect tshc - EET-HC2S181CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13251-ND.
120µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S121BA
Order 'cap 120uf 420v elect tshc - EET-HC2S121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13247-ND.
120µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S121CA
Order 'cap 120uf 420v elect tshc - EET-HC2S121CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13248-ND.
150µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S151BA
Order 'cap 150uf 420v elect tshc - EET-HC2S151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13249-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S221BA
Order 'cap 220uf 420v elect tshc - EET-HC2S221BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13252-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S221CA
Order 'cap 220uf 420v elect tshc - EET-HC2S221CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13253-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S221DA
Order 'cap 220uf 420v elect tshc - EET-HC2S221DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13254-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S271BA
Order 'cap 270uf 420v elect tshc - EET-HC2S271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13255-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S271CA
Order 'cap 270uf 420v elect tshc - EET-HC2S271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13256-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S271DA
Order 'cap 270uf 420v elect tshc - EET-HC2S271DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13257-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S271EA
Order 'cap 270uf 420v elect tshc - EET-HC2S271EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13258-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S331CA
Order 'cap 330uf 420v elect tshc - EET-HC2S331CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13259-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S331DA
Order 'cap 330uf 420v elect tshc - EET-HC2S331DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13260-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S331EA
Order 'cap 330uf 420v elect tshc - EET-HC2S331EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13261-ND.
Options for 180µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 420V EET-HC2S181BA
Send this link via E-Mail
Help With This Screen
