IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX483ECSA
| Digi-Key Part Number | MAX483ECSA-ND |
1000 |
1.50930 |
Extended Price
1509.30 |
| Manufacturer Part Number | MAX483ECSA | |||
| Description | IC TXRX RS485/RS422 LOWPWR 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX483ECSA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Protocol | RS422, RS485 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX483ECSA MAX483ECSA |
MAX483ECSA Specification Sheet
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX483ECSA (MAX483ECSA-ND)
Related parts:IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX483ECSA
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX483ECSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX483ECSA-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX483ECSA+
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX483ECSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX483ECSA+-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX1483ESA
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX1483ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1483ESA-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX1483ESA-T
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX1483ESA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1483ESA-T-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX1487CSA
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX1487CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1487CSA-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX1487ECSA+
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX1487ECSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1487ECSA+-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX485CSA
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX485CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX485CSA-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX485ECSA
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX485ECSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX485ECSA-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX487CSA
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX487CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX487CSA-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX487ECSA
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX487ECSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX487ECSA-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX487EESA+
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX487EESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX487EESA+-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX487EESA
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX487EESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX487EESA-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX487EESA-T
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX487EESA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX487EESA-T-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX487ESA-T
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX487ESA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX487ESA-T-ND.
IC TXRX RS485/RS422 LOWPWR 8SOIC - MAX488CSA
Order 'ic txrx rs485/rs422 lowpwr 8soic - MAX488CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX488CSA-ND.
Send this link via E-Mail
Help With This Screen